Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No5874 OR005Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.86K7486
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $233.510 |
| 3+ | $223.300 |
| 5+ | $214.370 |
| 10+ | $205.430 |
| 25+ | $192.680 |
| 50+ | $182.470 |
| 100+ | $173.540 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$233.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No5874 OR005Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.86K7486
Technical Datasheet
Jacket MaterialPTFE
Jacket ColorOrange
Wire Gauge24AWG
No. of Max Strands x Strand Size19 x 36AWG
Reel Length (Metric)30.5m
Reel Length (Imperial)100ft
Operating Temperature Max200°C
Conductor Area CSA0.24mm²
Voltage Rating300V
Conductor MaterialCopper
External Diameter1.321mm
Approval SpecificationMIL-DTL-16878/5 (TYPE EE), UL 1180
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Jacket Material
PTFE
Wire Gauge
24AWG
Reel Length (Metric)
30.5m
Operating Temperature Max
200°C
Voltage Rating
300V
External Diameter
1.321mm
Product Range
-
Jacket Color
Orange
No. of Max Strands x Strand Size
19 x 36AWG
Reel Length (Imperial)
100ft
Conductor Area CSA
0.24mm²
Conductor Material
Copper
Approval Specification
MIL-DTL-16878/5 (TYPE EE), UL 1180
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
