Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part NoAZ221934 RD005Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.07C8019
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $78.130 |
| 5+ | $69.620 |
| 10+ | $66.200 |
| 25+ | $64.880 |
| 50+ | $63.550 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$78.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoAZ221934 RD005Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.07C8019
Technical Datasheet
Jacket MaterialETFE
Jacket ColorRed
Wire Gauge22AWG
No. of Max Strands x Strand Size19 x 34AWG
Reel Length (Metric)30.5m
Reel Length (Imperial)100ft
Operating Temperature Max150°C
Conductor Area CSA0.38mm²
Voltage Rating600V
Conductor MaterialCopper
External Diameter1.321mm
Approval SpecificationMIL-DTL-22759/11, MIL-DTL-22759/16
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The AZ221934 RD005 is a 100ft Hook-up Wire with stranded tinned copper conductor and ETFE insulation. It is exactly suited for application as control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high-temperature oven or off-road construction equipment. It has the ability to withstand wear and abrasion, electrical properties and resistance to oil, solvents and chemicals. It provides excellent uniformity for easy handling, stripping and termination. It is widely used in wire wrap applications.
- 5.9lbs Maximum pull tension
- 0.05µH/ft Nominal inductance
Applications
Industrial, Automotive
Technical Specifications
Jacket Material
ETFE
Wire Gauge
22AWG
Reel Length (Metric)
30.5m
Operating Temperature Max
150°C
Voltage Rating
600V
External Diameter
1.321mm
Product Range
-
Jacket Color
Red
No. of Max Strands x Strand Size
19 x 34AWG
Reel Length (Imperial)
100ft
Conductor Area CSA
0.38mm²
Conductor Material
Copper
Approval Specification
MIL-DTL-22759/11, MIL-DTL-22759/16
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
