10 Product Results Found for "networking"
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Color
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Spool of 100 | 1+ $91.790 5+ $88.240 10+ $85.200 | Unjacketed | - | 24AWG | Solid | 100ft | 30.5m | 200°C | - | - | Tinned Copper | 0.533mm | - | - | ||||||
Spool of 100 | 1+ $94.070 5+ $90.430 10+ $87.310 | Unjacketed | - | 22AWG | Solid | 100ft | 30.5m | 200°C | 0.33mm² | - | Tinned Copper | 0.66mm | - | - | ||||||
Each | 1+ $28.990 | PVC | Black | 18AWG | 65 x 36AWG | 50ft | 15.2m | 105°C | - | 5kV | Tinned Copper | 3.6mm | - | - | ||||||
Each | 1+ $28.990 | PVC | Red | 18AWG | 65 x 36AWG | 50ft | 15.2m | 105°C | - | 5kV | Tinned Copper | 3.6mm | - | - | ||||||
Spool of 100 | 1+ $217.530 5+ $209.110 10+ $201.900 | Unjacketed | - | 16AWG | Solid | 100ft | 30.5m | 200°C | - | - | Tinned Copper | 1.321mm | - | - | ||||||
Spool of 100 | 1+ $341.050 5+ $327.860 10+ $316.550 | Unjacketed | - | 14AWG | Solid | 100ft | 30.5m | 200°C | 2.15mm² | - | Tinned Copper | 1.651mm | - | - | ||||||
Spool of 100 | 1+ $87.490 5+ $84.110 10+ $81.210 | Unjacketed | - | 28AWG | Solid | 100ft | 30.5m | 200°C | 0.08mm² | - | Tinned Copper | 0.33mm | - | - | ||||||
Each | 1+ $13.950 | PVDF | Blue | 30AWG | Solid | 50ft | 15.24m | 105°C | - | - | Silver Plated Copper | 0.495mm | - | R30 Series | ||||||
Spool of 100 | 1+ $88.790 5+ $85.360 10+ $82.420 | Unjacketed | - | 26AWG | Solid | 100ft | 30.5m | 200°C | 0.13mm² | - | Tinned Copper | 0.406mm | - | - | ||||||
TE CONNECTIVITY - RAYCHEM | Each | 1+ $98.300 5+ $95.410 10+ $81.530 25+ $76.910 50+ $74.590 More Pricing... | PVDF | Black | 20AWG | 19 x 0.203mm | 328ft | 100m | 150°C | 0.62mm² | 600V | Tinned Copper | 1.4mm | MIL-W-81044, MIL-C-27500 | Spec 44 Series | |||||