Print Page
Image is for illustrative purposes only. Please refer to product description.

111 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $106.030 |
| 5+ | $94.460 |
| 10+ | $89.820 |
| 25+ | $88.020 |
| 50+ | $86.230 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$106.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No8024 000100Copy
Newark Part No.60K7159
Technical Datasheet
Jacket MaterialUnjacketed
Jacket Color-
Wire Gauge28AWG
No. of Max Strands x Strand SizeSolid
Reel Length (Metric)30.5m
Reel Length (Imperial)100ft
Operating Temperature Max200°C
Conductor Area CSA0.08mm²
Voltage Rating-
Conductor MaterialTinned Copper
External Diameter0.33mm
Approval Specification-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 8024 000100 is a 100ft Hook-up/Lead Busbar Wire with 28AWG solid tinned copper conductors. Uses uni-strand tinned copper conductors, in this type of construction, the bare copper wires are stranded, then tinned to coat the strands and also to fill in the interstices between the strands. This allows for easier wire stripping with no re-twisting operation.
- 65.3Ω/1000ft at 20°C Nominal conductor DC resistance
Applications
Communications & Networking
Technical Specifications
Jacket Material
Unjacketed
Wire Gauge
28AWG
Reel Length (Metric)
30.5m
Operating Temperature Max
200°C
Voltage Rating
-
External Diameter
0.33mm
Product Range
-
Jacket Color
-
No. of Max Strands x Strand Size
Solid
Reel Length (Imperial)
100ft
Conductor Area CSA
0.08mm²
Conductor Material
Tinned Copper
Approval Specification
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
