Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No6734-0Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.63H2519
Your Part Number
37 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $28.990 |
Price for:Each
Minimum: 1
Multiple: 1
$28.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No6734-0Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.63H2519
Technical Datasheet
Jacket MaterialPVC
Jacket ColorBlack
Wire Gauge18AWG
No. of Max Strands x Strand Size65 x 36AWG
Reel Length (Metric)15.2m
Reel Length (Imperial)50ft
Operating Temperature Max105°C
Conductor Area CSA-
Voltage Rating5kV
Conductor MaterialTinned Copper
External Diameter3.6mm
Approval Specification-
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 6734-0 is a black in color 18 AWG test lead wire with PVC insulation suitable for use with Pomona “Do-It-Yourself” banana plugs and jacks.
- Same wire as used with the Pomona test leads
- Make your own “Extra Long” test leads, jumpers or patch cords
- Fits Pomona “Do-It-Yourself” banana plugs and jacks
- High temperature and voltage ratings
- Silicone insulation with high wire strand count allows for superb flexibility
- Wear indication with double insulated (dual extruded) silicone leads shows white inner layer for increased safety
- Wire complies with & designed to meet International Safety Standard CAT III, IEC61010-031 requirements when correctly terminated with other components
- Length: 50 ft. (15,2 meters)
Applications
Communications & Networking, Industrial
Technical Specifications
Jacket Material
PVC
Wire Gauge
18AWG
Reel Length (Metric)
15.2m
Operating Temperature Max
105°C
Voltage Rating
5kV
External Diameter
3.6mm
Product Range
-
Jacket Color
Black
No. of Max Strands x Strand Size
65 x 36AWG
Reel Length (Imperial)
50ft
Conductor Area CSA
-
Conductor Material
Tinned Copper
Approval Specification
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
