0
0 Items$0.00

Polyethylene, Zero Halogen Spiral Wrap :

11 Products Found
Find a huge range of Polyethylene, Zero Halogen Spiral Wrap at Newark Electronics. We stock a wide range of Spiral Wrap, such as Polyethylene, Nylon (Polyamide), Zero Halogen, PTFE (Polytetrafluoroethylene) & Polypropylene Spiral Wrap from the worlds top manufacturers including: Alpha Wire
View
Buyer
Engineer
Manufacturer
External Diameter - Imperial
External Diameter - Metric
Wrap Material
Wrap Color
Reel Length (Imperial)
Reel Length (Metric)
Bundle Dia Min - Imperial
Bundle Dia Max - Imperial
Bundle Dia Min - Metric
Bundle Dia Max - Metric
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
28B6311

RoHS

Date/Lot Code

Spool of 100
1+
$65.680
5+
$61.700
10+
$58.170
25+
$56.550
50+
$53.580
0.25"
6.35mm
Polyethylene, Zero Halogen
Natural
100ft
30.5m
0.19"
1.5"
4.76mm
38.1mm
FIT SW Series
89K8014

RoHS

Spool of 100
1+
$110.580
5+
$95.790
10+
$91.850
25+
$89.520
0.375"
9.53mm
Polyethylene, Zero Halogen
Natural
100ft
30.5m
0.31"
3"
7.95mm
76.2mm
FIT SW Series
28B6342

RoHS

Date/Lot Code

Spool of 100
1+
$123.120
5+
$107.780
10+
$103.360
25+
$100.730
0.5"
12.7mm
Polyethylene, Zero Halogen
Natural
100ft
30.5m
0.38"
4"
9.53mm
101.6mm
FIT SW Series
04F8683

RoHS

Date/Lot Code

Spool of 25
1+
$24.820
5+
$20.430
10+
$19.260
25+
$18.790
50+
$18.410
More Pricing...
0.25"
6.35mm
Polyethylene, Zero Halogen
Natural
25ft
7.62m
0.19"
1.5"
4.76mm
38.1mm
FIT SW Series
28B6297

RoHS

Date/Lot Code

Spool of 25
1+
$32.020
5+
$30.140
10+
$28.260
20+
$26.370
50+
$24.490
More Pricing...
0.125"
3.175mm
Polyethylene, Zero Halogen
Natural
25ft
7.62m
0.06"
0.5"
1.59mm
12.7mm
FIT SW Series
28B6328

RoHS

Spool of 25
1+
$31.110
5+
$29.280
10+
$27.450
20+
$25.620
50+
$23.790
More Pricing...
0.375"
9.53mm
Polyethylene, Zero Halogen
Natural
25ft
7.62m
0.31"
3"
7.95mm
76.2mm
FIT SW Series
16C1688

RoHS

Spool of 100
1+
$229.760
3+
$219.720
5+
$210.930
10+
$202.140
25+
$189.590
More Pricing...
0.75"
19.05mm
Polyethylene, Zero Halogen
Natural
100ft
30.5m
0.75"
5"
19.05mm
127mm
FIT SW Series
12C2466

RoHS

Spool of 100
1+
$491.550
1"
25.4mm
Polyethylene, Zero Halogen
Natural
100ft
30.5m
1"
6"
25.4mm
152.4mm
FIT SW Series
86K4561

RoHS

Date/Lot Code

Spool of 25
1+
$95.220
3+
$87.710
5+
$84.130
10+
$78.760
25+
$73.030
More Pricing...
0.75"
19.05mm
Polyethylene, Zero Halogen
Natural
25ft
7.62m
0.75"
5"
19.05mm
127mm
FIT SW Series
86K4562

RoHS

Spool of 25
1+
$184.750
5+
$163.850
10+
$143.790
25+
$122.890
50+
$114.530
1"
25.4mm
Polyethylene, Zero Halogen
Natural
25ft
7.62m
1"
7"
25.4mm
177.8mm
FIT SW Series
89K8015

RoHS

Date/Lot Code

Spool of 25
1+
$36.590
5+
$34.440
10+
$32.290
20+
$30.140
50+
$27.980
More Pricing...
0.5"
12.7mm
Polyethylene, Zero Halogen
Natural
25ft
7.62m
0.38"
4"
9.53mm
101.6mm
FIT SW Series
1-11 of 11 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M