0
0 Items$0.00

Nylon (Polyamide), Zero Halogen Spiral Wrap :

14 Products Found
Find a huge range of Nylon (Polyamide), Zero Halogen Spiral Wrap at Newark Electronics. We stock a wide range of Spiral Wrap, such as Polyethylene, PTFE (Polytetrafluoroethylene), Nylon (Polyamide), Zero Halogen & Polypropylene Spiral Wrap from the worlds top manufacturers including: Alpha Wire & Multicomp Pro

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
External Diameter - Imperial
External Diameter - Metric
Wrap Material
Wrap Color
Reel Length (Imperial)
Reel Length (Metric)
Bundle Dia Min - Imperial
Bundle Dia Max - Imperial
Bundle Dia Min - Metric
Bundle Dia Max - Metric
Product Range
98AC7578

RoHS

Reel of 50
Reel
1+$113.390
25+$108.460
50+$105.730
100+$102.440
250+$99.150
0.12"
3mm
Nylon (Polyamide), Zero Halogen
Grey
164.04ft
50m
-
-
-
-
-
85K9576

RoHS

Date/Lot Code

Spool of 100
1+$208.790
3+$199.660
5+$191.670
10+$183.690
25+$172.280
More Pricing...
0.25"
6.35mm
Nylon (Polyamide), Zero Halogen
Natural
100ft
30.5m
0.13"
2"
3.18mm
50.8mm
FIT SW Series
05F1616

RoHS

Date/Lot Code

Spool of 25
1+$32.410
5+$30.500
10+$28.590
20+$26.690
50+$24.780
More Pricing...
0.125"
3.18mm
Nylon (Polyamide), Zero Halogen
Natural
25ft
7.62m
0.06"
0.5"
1.59mm
12.7mm
FIT SW Series
86K4564

RoHS

Spool of 25
1+$451.090
1"
25.4mm
Nylon (Polyamide), Zero Halogen
Natural
25ft
7.62m
1"
6"
25.4mm
152.4mm
FIT SW Series
98AC7580

RoHS

Reel of 25
Reel
1+$145.370
10+$135.790
25+$127.570
50+$123.460
100+$119.350
0.47"
12mm
Nylon (Polyamide), Zero Halogen
Grey
82.02ft
25m
-
-
-
-
-
89K8011

RoHS

Spool of 25
1+$135.240
3+$129.330
5+$124.160
10+$118.990
25+$111.590
More Pricing...
0.375"
9.525mm
Nylon (Polyamide), Zero Halogen
Natural
25ft
7.62m
0.31"
3"
7.95mm
76.2mm
FIT SW Series
92F7266

RoHS

Spool of 100
1+$1,196.880
0.75"
19.05mm
Nylon (Polyamide), Zero Halogen
Natural
100ft
30.5m
0.5"
5"
12.7mm
127mm
FIT SW Series
85K9577
Spool of 25
1+$444.780
10+$440.290
0.75"
19.05mm
Nylon (Polyamide), Zero Halogen
Natural
25ft
7.62m
0.5"
5"
12.7mm
127mm
FIT SW Series
98AC7579

RoHS

Reel of 50
Reel
1+$132.290
10+$123.350
25+$115.680
50+$111.840
100+$108.010
0.24"
6mm
Nylon (Polyamide), Zero Halogen
Grey
164.04ft
50m
-
-
-
-
-
89K8012

RoHS

Date/Lot Code

Spool of 100
1+$519.250
0.5"
12.7mm
Nylon (Polyamide), Zero Halogen
Natural
100ft
30.5m
0.38"
4"
9.53mm
101.6mm
FIT SW Series
89K8013

RoHS

Date/Lot Code

Spool of 25
1+$174.220
3+$166.600
5+$159.940
10+$153.270
25+$143.750
More Pricing...
0.5"
12.7mm
Nylon (Polyamide), Zero Halogen
Natural
25ft
7.62m
0.38"
4"
9.53mm
101.6mm
FIT SW Series
66F2216

RoHS

Spool of 500
1+$819.270
0.25"
6.35mm
Nylon (Polyamide), Zero Halogen
Natural
500ft
152.4m
0.13"
2"
3.18mm
50.8mm
FIT SW Series
86K4563

RoHS

Date/Lot Code

Spool of 100
1+$373.420
2+$343.450
5+$340.780
0.375"
9.525mm
Nylon (Polyamide), Zero Halogen
Natural
100ft
30.5m
0.31"
3"
7.95mm
76.2mm
FIT SW Series
28B6318

RoHS

Spool of 25
1+$56.320
5+$53.010
10+$49.690
20+$46.380
50+$43.070
More Pricing...
0.25"
6.35mm
Nylon (Polyamide), Zero Halogen
Natural
25ft
7.62m
0.13"
2"
3.18mm
50.8mm
FIT SW Series
1-14 of 14 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M