
Need more?
| Quantity | Price |
|---|---|
| 1+ | $24.820 |
| 5+ | $20.430 |
| 10+ | $19.260 |
| 25+ | $18.790 |
| 50+ | $18.410 |
| 100+ | $18.040 |
Product Information
Product Overview
The SW2 NA008 is a natural Spiral Wrap made of zero halogen polyethylene. It is ideal for general indoor applications. It is extremely abrasion resistant and is unaffected by most solvents. The wires spiral wrap tubing simplifies wire harnessing, cabling and bundling with no installation tool needed. It wraps tightly to the wire and cable being bundled, yet is flexible and simple to apply. All types maintain flexibility even when bent around sharp edges. Breakouts or tap-off connections may be made through the openings of the wrap. The spiral wrap is constructed from several semi-rigid tubing material and then cut on a continual spiral.
- Right hand pitch direction
- 1800psi Tensile strength
- -66 to 88°C Temperature range
Applications
Maintenance & Repair, Defence, Military & Aerospace
Technical Specifications
0.25"
Polyethylene, Zero Halogen
25ft
0.19"
4.76mm
FIT SW Series
6.35mm
Natural
7.62m
1.5"
38.1mm
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
