Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No1300970274
Newark Part No.06H8910
Product RangeDeluxe Cord 130097 Series
Also Known As130097-0274, GTIN UPC EAN: 78678836519
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $230.300 |
Price for:Each
Minimum: 3
Multiple: 1
$690.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No1300970274
Newark Part No.06H8910
Product RangeDeluxe Cord 130097 Series
Also Known As130097-0274, GTIN UPC EAN: 78678836519
Thread Size2-1/2" NPT
Cable Diameter Min50.8mm
Cable Diameter Max62.2mm
Cable Gland MaterialSteel
Gland Colour-
IP / NEMA RatingNot Rated
Product RangeDeluxe Cord 130097 Series
SVHCTo Be Advised
Technical Specifications
Thread Size
2-1/2" NPT
Cable Diameter Max
62.2mm
Gland Colour
-
Product Range
Deluxe Cord 130097 Series
Cable Diameter Min
50.8mm
Cable Gland Material
Steel
IP / NEMA Rating
Not Rated
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate