2-1/2" NPT Cable Glands :
4 Products FoundView
Buyer
Engineer
Manufacturer
Thread Size
Cable Diameter Min
Cable Diameter Max
Cable Gland Material
Gland Colour
IP / NEMA Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
34P6381 | ABB - THOMAS & BETTS | Each | 1+ $540.010 5+ $522.300 10+ $504.600 25+ $466.240 50+ $439.680 | 2-1/2" NPT | 53.85mm | 64.01mm | Aluminum | Metallic | IP66, NEMA 4, NEMA 4X | TCF Series | ||||
62H0645 | ABB - THOMAS & BETTS | Each | 1+ $539.860 5+ $522.160 10+ $504.460 25+ $466.110 50+ $439.560 | 2-1/2" NPT | 57.53mm | 72.14mm | Aluminum | Silver | NEMA 4, NEMA 4X | Star Teck Extreme Series | ||||
54H3763 | ABB - THOMAS & BETTS | Each | 1+ $189.370 10+ $175.840 25+ $169.600 50+ $163.350 100+ $156.070 | 2-1/2" NPT | 49.2mm | 55.55mm | Steel | Metallic | - | MSG Series | ||||
06H8910 | Each | 1+ $225.690 | 2-1/2" NPT | 50.8mm | 62.2mm | Steel | - | Not Rated | Deluxe Cord 130097 Series | |||||