| Quantity | Price |
|---|---|
| 50+ | $17.930 |
| 100+ | $16.770 |
| 250+ | $15.950 |
Product Information
Product Overview
The DB-10 is an Industrial Cord Grip of aluminium body and compression nut with washer and single hole oil-resistant grommet, makes cord or cable stays in and everything else stays out. This product is designed for liquid-tight strain relief of cord, cable and flexible conduit. The device available in straight, 45° and 90°styles and it provide a complete array of sealing and hardware types. Whether the application calls for a small straight sealing body design or a larger angles style, cord grips provide rugged aluminium components to withstand years of service.
- Tapered rubber grommet and seal
- Machined aluminium components for a rugged, long lasting cable sealing option
- Provide strong water and oil-tight joint
- Strong, lightweight and have long service life
Applications
Automotive, Consumer Electronics, Robotics, Motor Drive & Control, Communications & Networking, Medical, Automation & Process Control, Power Management, Portable Devices, Lighting
Technical Specifications
1/2" NPT
15.9mm
-
-
12.7mm
Aluminum
-
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate