2. Cable, Wire & Cable Assemblies
                                                                                                  3. Cable Assemblies
                                                                                                  4. USB Adapter Cables
                                                                                                  Print Page

                                                                                                  U209-000-R

                                                                                                  USB Serial Adapter Cable USB A Male to DB9 Male, 5 ft, RS-232 Serial Port, Black

                                                                                                  EATON TRIPP LITE
                                                                                                  EATON TRIPP LITE U209-000-R
                                                                                                  EATON TRIPP LITE U209-000-R
                                                                                                  EATON TRIPP LITE U209-000-R
                                                                                                  EATON TRIPP LITE U209-000-R
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerEATON TRIPP LITE
                                                                                                  Manufacturer Part NoU209-000-R
                                                                                                  Newark Part No.94C1223
                                                                                                  Also Known AsGTIN UPC EAN: 037332095640
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  653 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$26.680
                                                                                                  5+$24.670
                                                                                                  10+$22.670
                                                                                                  25+$21.250
                                                                                                  50+$20.240
                                                                                                  100+$19.270
                                                                                                  250+$18.060
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $26.68
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  EATON TRIPP LITE
                                                                                                  ManufacturerEATON TRIPP LITE
                                                                                                  Manufacturer Part NoU209-000-R
                                                                                                  Newark Part No.94C1223
                                                                                                  Also Known AsGTIN UPC EAN: 037332095640
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Conversion TypeUSB to RS232 Converter
                                                                                                  Baud Rate300baud
                                                                                                  Converter Connector TypeD Sub 9 Position Plug
                                                                                                  Chip TypePL2303RA
                                                                                                  Cable Length - Metric1.5m
                                                                                                  Cable Length - Imperial5ft
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (08-Jul-2021)

                                                                                                  Product Overview

                                                                                                  The U209-000-R is a 5ft Serial Adapter Cable with USB type A male to DB9 male connector. This cable supports data transfer speeds up to 230kbps, twice as fast as a built-in serial port. No external power is required and the compact 5ft cable tucks away conveniently in your backpack or laptop bag for easy travelling. Doubled-shielded design with gold-plated contacts, tinned copper braid and aluminium Mylar foil shield eliminates crosstalk and reduces EMI/RFI interference.

                                                                                                  • Portable design is ideal for use with a PDA or digital camera
                                                                                                  • Does not require external power

                                                                                                  Applications

                                                                                                  Computers & Computer Peripherals

                                                                                                  Technical Specifications

                                                                                                  Conversion Type

                                                                                                  USB to RS232 Converter

                                                                                                  Converter Connector Type

                                                                                                  D Sub 9 Position Plug

                                                                                                  Cable Length - Metric

                                                                                                  1.5m

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Baud Rate

                                                                                                  300baud

                                                                                                  Chip Type

                                                                                                  PL2303RA

                                                                                                  Cable Length - Imperial

                                                                                                  5ft

                                                                                                  SVHC

                                                                                                  No SVHC (08-Jul-2021)

                                                                                                  Technical Docs (2)

                                                                                                  Operating Instructions EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  2 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (08-Jul-2021)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.