| Quantity | Price |
|---|---|
| 100+ | $19.890 |
Product Information
Product Overview
U209-000-R is a USB-A to RS-232 (DB9) serial adapter cable. This USB-to-serial cable (M/M) connects a 9-pin RS-232 (DB9) serial device to a USB-A port on user's desktop computer or laptop. It connects modems, PDUs, network switches, console servers, and other serial devices at data transfer speeds up to 230 Kbps, which is twice as fast as a built-in serial port. The compact five-foot (1.5-meter) cable fits easily inside a backpack or laptop bag for use almost anywhere. This RS-232 cable requires no external power source and supports remote wake-up and power management. It works with most major operating systems, including Windows 2000 through 11, macOS 10.6 through 12.4 and Linux Redhat 7.3, 8.0 and 9.0.
- Supports data transfer rates up to 250Kbps-2x the speed of a built-in serial port
- Premium double-shielded cable eliminates crosstalk and reduces EMI/RFI line noise
- Portable design fits comfortably inside a backpack or laptop bag
- Compatible with Windows, macOS and Linux operating systems
- Plug-and-play with no external power required for easy, immediate installation
- Filtering EMI/RFI line noise helps your equipment perform better
- Engineered for broad compatibility
- Black color, PVC material of construction
- Unit dimension: 4.92" H x 1.21" W x 0.49" D, EN 55024; EN 55032 certified
- Operating temperature range from 32°F to 140°F (0°C to 60°C)
Contents
USB-A to RS-232 (DB9) serial adapter cable (M/M, 5 ft (1.5m)), Owner's manual.
Technical Specifications
USB to RS232 Converter
D Sub 9 Position Plug
1.5m
-
300baud
PL2303RA
5ft
No SVHC (08-Jul-2021)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate