• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Cable, Wire & Cable Assemblies
                                                                                                    3. Cable Assemblies
                                                                                                    4. Fiber Optic Lead Assemblies
                                                                                                    Print Page

                                                                                                    HFBR-RLS010Z

                                                                                                    Fiber Optic Cable, Plastic, 10 m, 1 mm, 1 Fiber

                                                                                                    BROADCOM
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    BROADCOM HFBR-RLS010Z
                                                                                                    ManufacturerBROADCOM
                                                                                                    Manufacturer Part NoHFBR-RLS010Z
                                                                                                    Newark Part No.13M1419
                                                                                                    Product RangeHFBR-R Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    116 In Stock

                                                                                                    Need more?

                                                                                                    31 Delivery in 1-3 Business Days(US stock)
                                                                                                    85 Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST Standard Shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$20.390
                                                                                                    10+$18.690
                                                                                                    40+$16.990
                                                                                                    60+$16.300
                                                                                                    100+$15.440
                                                                                                    260+$14.750
                                                                                                    500+$14.060
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $20.39
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    BROADCOM
                                                                                                    ManufacturerBROADCOM
                                                                                                    Manufacturer Part NoHFBR-RLS010Z
                                                                                                    Newark Part No.13M1419
                                                                                                    Product RangeHFBR-R Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Fibre Optic Connector ALC
                                                                                                    Fibre Optic Connector BLC
                                                                                                    No. of Fibers1Fibres
                                                                                                    Fibre TypePlastic Optical
                                                                                                    Lead Length - Metric10m
                                                                                                    Fibre Diameter1mm
                                                                                                    Product RangeHFBR-R Series
                                                                                                    SVHCNo SVHC (23-Jan-2024)

                                                                                                    Product Overview

                                                                                                    Plastic optical fibre cable constructed of a single step-index fibre sheathed in a black polyethylene jacket. It is suitable for use in industrial data links for factory automation and plant control, intra-system links; board-to-board, rack-to-rack, telecommunications switching systems, computer-to-peripheral data links, PC bus extension, proprietary LANs, digitized video, medical instruments, reduction of lightning and voltage transient susceptibility and high voltage isolation.

                                                                                                    • Compatible with Versatile link family of connectors and fibre optic components
                                                                                                    • Standard attenuation POF
                                                                                                    • Latching simplex connector code
                                                                                                    • Simplex cable channel code
                                                                                                    • 0.22dB/m typical attenuation
                                                                                                    • Numerical aperture range 0.47 to 0.50
                                                                                                    • 5ns/m propagation delay constant

                                                                                                    Technical Specifications

                                                                                                    Fibre Optic Connector A

                                                                                                    LC

                                                                                                    No. of Fibers

                                                                                                    1Fibres

                                                                                                    Lead Length - Metric

                                                                                                    10m

                                                                                                    Product Range

                                                                                                    HFBR-R Series

                                                                                                    Fibre Optic Connector B

                                                                                                    LC

                                                                                                    Fibre Type

                                                                                                    Plastic Optical

                                                                                                    Fibre Diameter

                                                                                                    1mm

                                                                                                    SVHC

                                                                                                    No SVHC (23-Jan-2024)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (23-Jan-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.