Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAYOVAC
Manufacturer Part NoALAAA-18PPJCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.53T5382
Your Part Number
53 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 5+ | $16.060 |
| 10+ | $14.570 |
| 25+ | $14.270 |
| 50+ | $13.940 |
| 100+ | $13.190 |
| 250+ | $11.840 |
| 500+ | $11.600 |
Price for:Pack of 18
Minimum: 5
Multiple: 5
$80.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYOVAC
Manufacturer Part NoALAAA-18PPJCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.53T5382
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeAAA
Battery TechnologyAlkaline
External Diameter10.5mm
Battery Capacity-
External Height44.5mm
Battery TerminalsPressure Contact
Pack Quantity18
External Width-mm
Battery Type / SizeAAA
External Depth-mm
Weight12g
Battery IEC CodeLR03
Battery NEDA Code24A
Battery Compliance-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The ALAAA-18F is a Non-rechargeable Alkaline Re-closable Battery with raised positive and flat negative terminals. The re-closable container helps organize and protect batteries from damage and short circuiting.
- Specially engineered for professional use
- Mercury free formula
Applications
Power Management
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Alkaline
Battery Capacity
-
Battery Terminals
Pressure Contact
External Width
-mm
External Depth
-mm
Battery IEC Code
LR03
Battery Compliance
-
SVHC
No SVHC (10-Jun-2022)
Battery Size Code
AAA
External Diameter
10.5mm
External Height
44.5mm
Pack Quantity
18
Battery Type / Size
AAA
Weight
12g
Battery NEDA Code
24A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate