2. Batteries & Chargers
                                                                                                  3. Batteries - Non-Rechargeable
                                                                                                  Print Page

                                                                                                  392BPZ

                                                                                                  Battery, 1.55 V, SR41, Silver Oxide, 44 mAh, Pressure Contact, 1

                                                                                                  Date/Lot Code

                                                                                                  ENERGIZER
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ENERGIZER 392BPZ
                                                                                                  ManufacturerENERGIZER
                                                                                                  Manufacturer Part No392BPZ
                                                                                                  Newark Part No.61T7339
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  54 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$1.980
                                                                                                  10+$1.930
                                                                                                  25+$1.860
                                                                                                  50+$1.800
                                                                                                  100+$1.740
                                                                                                  250+$1.680
                                                                                                  500+$1.630
                                                                                                  1000+$1.590
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $1.98
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ENERGIZER
                                                                                                  ManufacturerENERGIZER
                                                                                                  Manufacturer Part No392BPZ
                                                                                                  Newark Part No.61T7339
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Battery Voltage1.55V
                                                                                                  Battery Size CodeSR41
                                                                                                  Battery TechnologySilver Oxide
                                                                                                  Battery Capacity44mAh
                                                                                                  External Diameter7.9mm
                                                                                                  Battery TerminalsPressure Contact
                                                                                                  External Height3.6mm
                                                                                                  External Width-
                                                                                                  Pack Quantity1
                                                                                                  Battery Type / SizeButton Cell
                                                                                                  External Depth-
                                                                                                  Weight570mg
                                                                                                  Battery IEC CodeSR41
                                                                                                  Battery NEDA Code1135SO
                                                                                                  Battery Compliance-
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (10-Jun-2022)

                                                                                                  Product Overview

                                                                                                  The 392BPZ is a 1.55V/44mAh Zero Mercury Non-rechargeable Battery with silver oxide (Zn/Ag₂O) technology. It features pressure contact terminals.

                                                                                                  • 22kΩ Continuous drain at 21°C capacity test
                                                                                                  • 15 to 40Ω Impedance
                                                                                                  • ANSI-1135SO/1134SO, IEC-SR41 Designation

                                                                                                  Applications

                                                                                                  Power Management

                                                                                                  Technical Specifications

                                                                                                  Battery Voltage

                                                                                                  1.55V

                                                                                                  Battery Technology

                                                                                                  Silver Oxide

                                                                                                  External Diameter

                                                                                                  7.9mm

                                                                                                  External Height

                                                                                                  3.6mm

                                                                                                  Pack Quantity

                                                                                                  1

                                                                                                  External Depth

                                                                                                  -

                                                                                                  Battery IEC Code

                                                                                                  SR41

                                                                                                  Battery Compliance

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (10-Jun-2022)

                                                                                                  Battery Size Code

                                                                                                  SR41

                                                                                                  Battery Capacity

                                                                                                  44mAh

                                                                                                  Battery Terminals

                                                                                                  Pressure Contact

                                                                                                  External Width

                                                                                                  -

                                                                                                  Battery Type / Size

                                                                                                  Button Cell

                                                                                                  Weight

                                                                                                  570mg

                                                                                                  Battery NEDA Code

                                                                                                  1135SO

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:No SVHC (10-Jun-2022)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.