Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerENERGIZER
Manufacturer Part No392BPZCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.61T7339
Your Part Number
101 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.530 |
| 10+ | $1.490 |
| 25+ | $1.450 |
| 50+ | $1.420 |
| 100+ | $1.390 |
| 250+ | $1.360 |
| 500+ | $1.330 |
| 1000+ | $1.300 |
Price for:Each
Minimum: 1
Multiple: 1
$1.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENERGIZER
Manufacturer Part No392BPZCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.61T7339
Technical Datasheet
Battery Voltage1.55V
Battery Size CodeSR41
Battery TechnologySilver Oxide
Battery Capacity44mAh
External Diameter7.9mm
External Height3.6mm
Battery TerminalsPressure Contact
Pack Quantity1
External Width-
External Depth-
Battery Type / SizeButton Cell
Weight570mg
Battery IEC CodeSR41
Battery NEDA Code1135SO
Battery Compliance-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 392BPZ is a 1.55V/44mAh Zero Mercury Non-rechargeable Battery with silver oxide (Zn/Ag₂O) technology. It features pressure contact terminals.
- 22kΩ Continuous drain at 21°C capacity test
- 15 to 40Ω Impedance
- ANSI-1135SO/1134SO, IEC-SR41 Designation
Applications
Power Management
Technical Specifications
Battery Voltage
1.55V
Battery Technology
Silver Oxide
External Diameter
7.9mm
Battery Terminals
Pressure Contact
External Width
-
Battery Type / Size
Button Cell
Battery IEC Code
SR41
Battery Compliance
-
SVHC
No SVHC (10-Jun-2022)
Battery Size Code
SR41
Battery Capacity
44mAh
External Height
3.6mm
Pack Quantity
1
External Depth
-
Weight
570mg
Battery NEDA Code
1135SO
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate