Print Page
Image is for illustrative purposes only. Please refer to product description.

916 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $2.420 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$2.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No298-0040Copy
Newark Part No.55X0212
Technical Datasheet
Battery Voltage3V
Battery Size CodeCR2032
Battery TechnologyLithium Manganese Dioxide
Battery Capacity235mAh
External Diameter20mm
External Height3.2mm
Battery TerminalsPressure Contact
External Width-
Pack Quantity5
Battery Type / SizeCoin Cell
External Depth-
Weight3g
Battery IEC CodeCR2032
Battery NEDA Code5004LC
Battery Compliance-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
3V CR2032 Lithium Coin Cell 5-pack Pro-Elec lithium coin cell batteries provide an excellent combination of high energy and constant voltage supply. These long-lasting 3. 0V batteries are used for everything from cameras to calculators, and are packaged in hanging card 5-packs with each battery available as an individual tear-off blister package. Great for master pack or individual resale. Other Pro-Elec Coin Cell Batteries
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium Manganese Dioxide
External Diameter
20mm
Battery Terminals
Pressure Contact
Pack Quantity
5
External Depth
-
Battery IEC Code
CR2032
Battery Compliance
-
SVHC
No SVHC (25-Jun-2025)
Battery Size Code
CR2032
Battery Capacity
235mAh
External Height
3.2mm
External Width
-
Battery Type / Size
Coin Cell
Weight
3g
Battery NEDA Code
5004LC
Product Range
-
Technical Docs (1)
Alternatives for 298-0040
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate