Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No298-0040Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.55X0212
Your Part Number
898 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $2.420 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$2.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No298-0040Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.55X0212
Technical Datasheet
Battery Voltage3V
Battery Size CodeCR2032
Battery TechnologyLithium Manganese Dioxide
Battery Capacity235mAh
External Diameter20mm
External Height3.2mm
Battery TerminalsPressure Contact
Pack Quantity5
External Width-
External Depth-
Battery Type / SizeCoin Cell
Weight3g
Battery IEC CodeCR2032
Battery NEDA Code5004LC
Battery Compliance-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
3V CR2032 Lithium Coin Cell 5-pack Pro-Elec lithium coin cell batteries provide an excellent combination of high energy and constant voltage supply. These long-lasting 3. 0V batteries are used for everything from cameras to calculators, and are packaged in hanging card 5-packs with each battery available as an individual tear-off blister package. Great for master pack or individual resale. Other Pro-Elec Coin Cell Batteries
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium Manganese Dioxide
External Diameter
20mm
Battery Terminals
Pressure Contact
External Width
-
Battery Type / Size
Coin Cell
Battery IEC Code
CR2032
Battery Compliance
-
SVHC
No SVHC (25-Jun-2025)
Battery Size Code
CR2032
Battery Capacity
235mAh
External Height
3.2mm
Pack Quantity
5
External Depth
-
Weight
3g
Battery NEDA Code
5004LC
Product Range
-
Technical Docs (1)
Alternatives for 298-0040
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
