Audio Signal Indicator Units:

276 Products Found
Find a huge range of Audio Signal Indicator Units at Newark Electronics. We stock a large selection of Audio Signal Indicator Units, including new and most popular products from the world's top manufacturers including: Edwards Signaling Products, Moflash Signalling, Auer Signal, Fulleon & Banner Engineering
View
Buyer
Engineer
Manufacturer
Supply Voltage VAC
Supply Voltage VDC
Tones
Sound Pressure Level (SPL)
IP / NEMA Rating
Product Range
Resonant Frequency
Current Consumption
External Depth
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
47T4095

Date/Lot Code

Each
1+
$119.600
30V
30V
Continuous
83dB
IP40, NEMA 12
RMQ-Titan M22 Series
-
-
1.2"
-25°C
70°C
27C8407

RoHS

Each
1+
$22.500
-
12V
2 Tone
122dB
-
-
-
1A
245mm
-
-
92F6383
Each
1+
$431.710
5+
$418.560
120V
-
Continuous
103dBA
NEMA 4X, NEMA 12, NEMA 12K
876 Series
-
130mA
84mm
-
-
92F6372
Each
1+
$74.760
5+
$67.280
10+
$63.540
-
24V
Continuous
-
-
E100 Series
2.8kHz
18mA
44mm
0°C
55°C
92F6380
Each
1+
$240.710
120V
-
Continuous
103dBA
-
874 Series
-
130mA
54mm
-
-
96M3275

RoHS

Date/Lot Code

Each
1+
$150.920
-
30V
Continuous
75dB
IP50
K50 Core Series
-
40mA
50mm
-20°C
50°C
92F6374
EDWARDS SIGNALING PRODUCTS
Each
1+
$362.470
5+
$351.430
120V
-
Continuous
88dBA
-
340 Series
-
62mA
102mm
-
-
92B9854
EDWARDS SIGNALING PRODUCTS
Each
1+
$437.940
5+
$416.050
-
24V
Continuous
101dBA
-
877 Series
-
160mA
84mm
-
-
41B8185
EDWARDS SIGNALING PRODUCTS
Each
1+
$44.900
5+
$43.540
10+
$41.300
-
-
-
92dB
-
-
-
-
-
-
-
67X5682

Date/Lot Code

Each
1+
$126.580
24V
24V
Continuous, Pulse
100dB
IP66, NEMA 4, NEMA 4X, NEMA 13
Stacklight - SL Series
2.8kHz
92mA
-
-30°C
60°C
67X5681

Date/Lot Code

Each
1+
$173.710
120V
-
Multiple
100dB
IP66, NEMA 4, NEMA 4X, NEMA 13
Stacklight - SL Series
2.7kHz
45mA
-
-30°C
60°C
69AC6948

RoHS

Each
1+
$86.270
10+
$79.010
25+
$77.980
50+
$76.140
100+
$71.380
More Pricing...
24V
24V
Continuous
90dB
IP66, IP67, IP69K, NEMA 1, 3R, 4, 4X, 12, 13
Compact Series
-
40mA
55mm
-25°C
70°C
50M7013

RoHS

Each
1+
$69.590
10+
$64.600
24V
24V
Continuous
85dBA
IP65
-
1.75kHz
25mA
72mm
-20°C
50°C
31C8038
Each
1+
$2,225.860
120V
-
Multiple
120dB
NEMA 3R
5530M Series
-
380mA
222mm
-
-
67X5683
Each
1+
$187.700
24V
24V
Continuous, Pulse
100dB
IP66, NEMA 4, NEMA 4X, NEMA 13
Stacklight - SL Series
2.8kHz
92mA
-
-30°C
60°C
15P1093

RoHS

MOFLASH SIGNALLING
Each
1+
$25.490
5+
$23.300
10+
$22.850
25+
$22.370
50+
$21.270
More Pricing...
24V
24V
Continuous, Pulse
85dBA
IP55
AE20M Series
2.9kHz
25mA
43mm
-20°C
60°C
31M5909

RoHS

Each
1+
$48.230
5+
$44.100
10+
$42.910
25+
$42.130
50+
$40.270
More Pricing...
-
24V
Multiple Tones
102dB
IP65
Roshni Series
-
16mA
93mm
-25°C
80°C
31M5908

RoHS

Each
1+
$46.590
5+
$42.600
10+
$41.460
25+
$40.700
50+
$38.910
More Pricing...
-
24V
32 Tone
102dB
IP54
Roshni Series
-
8mA
93mm
-25°C
70°C
45X5620

RoHS

Each
1+
$92.870
10+
$85.120
25+
$84.020
50+
$82.050
100+
$76.970
More Pricing...
-
24V
Multiple Tones
106dB
IP65
-
-
35mA
81mm
-35°C
66°C
88AH7759

RoHS

Each
1+
$48.060
5+
$43.930
10+
$42.740
25+
$41.960
50+
$40.100
More Pricing...
-
28V
32 Tone
102dB
IP54
RoLP Series
-
12mA
63mm
-25°C
70°C
67X5620

Date/Lot Code

Each
1+
$142.410
5+
$128.160
10+
$121.050
120V
-
Continuous, Pulse
80dB
IP66, NEMA 4, NEMA 4X, NEMA 13
Stacklight - SL Series
4kHz
21mA
-
-30°C
60°C
67X5680
Each
1+
$162.010
5+
$145.810
10+
$137.710
120V
-
Continuous, Pulse
100dB
IP66, NEMA 4, NEMA 4X, NEMA 13
Stacklight - SL Series
2.8kHz
41mA
-
-30°C
60°C
31M5910

RoHS

Each
1+
$48.230
5+
$44.100
10+
$42.910
25+
$42.130
50+
$40.270
More Pricing...
-
24V
Multiple
96dB
IP65
Roshni Series
-
8mA
93mm
-25°C
80°C
15P1091

RoHS

MOFLASH SIGNALLING
Each
1+
$25.490
5+
$23.300
10+
$22.850
25+
$22.370
50+
$21.270
More Pricing...
12V
12V
Continuous
90dB
IP55
AE20M Series
2.9kHz
20mA
43mm
-20°C
60°C
53X2972

RoHS

Each
1+
$22.310
5+
$20.390
10+
$20.000
25+
$19.580
50+
$18.610
More Pricing...
-
28V
Low Frequency
90dB
IP34
-
450Hz
25mA
35mm
-20°C
60°C
1-25 of 276 items
of 12 page(s)

Popular Suppliers

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB