Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDWARDS SIGNALING PRODUCTS
Manufacturer Part No5530M-120N5Copy
Newark Part No.31C8038
Product Range5530M Series
Your Part Number
5 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2,225.860 |
Price for:Each
Minimum: 1
Multiple: 1
$2,225.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDWARDS SIGNALING PRODUCTS
Manufacturer Part No5530M-120N5Copy
Newark Part No.31C8038
Product Range5530M Series
Technical Datasheet
Supply Voltage VAC120V
Supply Voltage VDC-
TonesMultiple
Sound Pressure Level (SPL)120dB
IP / NEMA RatingNEMA 3R
Product Range5530M Series
Resonant Frequency-
Current Consumption380mA
External Depth222mm
Operating Temperature Min-
Operating Temperature Max-
SVHCTo Be Advised
Technical Specifications
Supply Voltage VAC
120V
Tones
Multiple
IP / NEMA Rating
NEMA 3R
Resonant Frequency
-
External Depth
222mm
Operating Temperature Max
-
Supply Voltage VDC
-
Sound Pressure Level (SPL)
120dB
Product Range
5530M Series
Current Consumption
380mA
Operating Temperature Min
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
