Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoM22-AMC-XAMCopy
Newark Part No.47T4095
Product RangeRMQ-Titan M22 Series
Your Part Number
113 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $88.430 |
| 5+ | $86.660 |
| 10+ | $84.890 |
| 25+ | $83.120 |
| 50+ | $81.360 |
| 100+ | $79.590 |
| 250+ | $77.820 |
Price for:Each
Minimum: 1
Multiple: 1
$88.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoM22-AMC-XAMCopy
Newark Part No.47T4095
Product RangeRMQ-Titan M22 Series
Supply Voltage VAC30V
Supply Voltage VDC30V
TonesContinuous
Sound Pressure Level (SPL)83dB
IP / NEMA RatingIP40, NEMA 12
Product RangeRMQ-Titan M22 Series
Resonant Frequency-
Current Consumption-
External Depth1.2"
Operating Temperature Min-25°C
Operating Temperature Max70°C
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Supply Voltage VAC
30V
Tones
Continuous
IP / NEMA Rating
IP40, NEMA 12
Resonant Frequency
-
External Depth
1.2"
Operating Temperature Max
70°C
Supply Voltage VDC
30V
Sound Pressure Level (SPL)
83dB
Product Range
RMQ-Titan M22 Series
Current Consumption
-
Operating Temperature Min
-25°C
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
