30V Audio Signal Indicator Units:
25 Products FoundFind a huge range of 30V Audio Signal Indicator Units at Newark Electronics. We stock a wide range of Audio Signal Indicator Units, such as 24V, 30V, 28V & 12V Audio Signal Indicator Units from the worlds top manufacturers including: Banner Engineering, Barber - Colman, Eaton Cutler Hammer, Eaton Moeller & Moflash Signalling
View
Buyer
Engineer
Manufacturer
Supply Voltage VAC
Supply Voltage VDC
Tones
Sound Pressure Level (SPL)
IP / NEMA Rating
Product Range
Resonant Frequency
Current Consumption
External Depth
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
47T4095 | EATON CUTLER HAMMER | Each | 1+ $119.600 | 30V | 30V | Continuous | 83dB | IP40, NEMA 12 | RMQ-Titan M22 Series | - | - | 1.2" | -25°C | 70°C | ||||
BANNER ENGINEERING | Each | 1+ $150.920 | - | 30V | Continuous | 75dB | IP50 | K50 Core Series | - | 40mA | 50mm | -20°C | 50°C | |||||
23AM1419 | Each | 1+ $110.740 | - | 30V | Multiple | 104dB | IP65 | TL70 Pro Series | - | 75mA | 2.84" | -40°C | 50°C | |||||
Each | 1+ $77.840 | - | 30V | 2 Tone | 92dB | IP65 | TL70 Basic Series | 2.7kHz | 35mA | 72mm | -40°C | 50°C | ||||||
77AK1202 | Each | 1+ $53.000 | - | 30V | Continuous | 79dB | IP60, IP67 | TL15 Series | 2.9kHz | 55mA | 57.8mm | -40°C | 50°C | |||||
77AK1201 | Each | 1+ $53.000 | - | 30V | Continuous | 79dB | IP60, IP67 | TL15 Series | 2.9kHz | 55mA | 57.8mm | -40°C | 50°C | |||||
77AK1200 | Each | 1+ $53.000 | - | 30V | Continuous | 79dB | IP60, IP67 | TL15 Series | 2.9kHz | 55mA | 57.8mm | -40°C | 50°C | |||||
39Y8758 | EATON MOELLER | Each | 1+ $145.750 | 30V | 30V | Pulse | 83dB | IP40, NEMA 12 | RMQ-Titan M22 Series | - | - | 2" | -25°C | 70°C | ||||
BANNER ENGINEERING | Each | 1+ $161.520 | - | 30V | Continuous | 95dB | IP50 | K50 Core Series | - | 40mA | 50mm | -20°C | 50°C | |||||
BANNER ENGINEERING | Each | 1+ $158.600 | - | 30V | Pulse | 75dB | IP50 | K50 Core Series | - | 40mA | 50mm | -20°C | 50°C | |||||
BANNER ENGINEERING | Each | 1+ $151.790 | - | 30V | Continuous | 75dB | IP50 | K50 Core Series | - | 40mA | 50mm | -20°C | 50°C | |||||
BANNER ENGINEERING | Each | 1+ $127.400 | - | 30V | Multiple | 101dB | IP65 | TL70 Series | 2.6kHz | 120mA | 72mm | -40°C | 50°C | |||||
BANNER ENGINEERING | Each | 1+ $191.530 3+ $187.950 5+ $182.580 | - | 30V | Continuous | 95dB | IP50 | K50 Core Series | - | 40mA | 50mm | -20°C | 50°C | |||||
BANNER ENGINEERING | Each | 1+ $181.900 3+ $178.500 5+ $173.400 | - | 30V | Pulse | 75dB | IP50 | K50 Core Series | - | 40mA | 50mm | -20°C | 50°C | |||||
BANNER ENGINEERING | Each | Pricing is unavailable. Please contact customer services. | - | 30V | - | - | IP67, NEMA 6 | K80L Series | - | 90mA | 41mm | -40°C | - | |||||
BANNER ENGINEERING | Each | 1+ $101.650 3+ $99.750 5+ $96.900 | - | 30V | Multiple | 92dB | IP65 | TL70 Series | 2.6kHz | 30mA | 72mm | -40°C | 50°C | |||||
BANNER ENGINEERING | Each | 1+ $165.850 3+ $162.750 5+ $158.100 | - | 30V | Programmable Single | 85dB | IP50 | TL70 Series | 2.5kHz | 110mA | 79.6mm | -20°C | 50°C | |||||
BANNER ENGINEERING | Each | 1+ $230.050 3+ $225.750 5+ $219.300 | - | 30V | Continuous | 95dB | IP50 | K80L Series | - | 40mA | 80.8mm | -20°C | 50°C | |||||
BANNER ENGINEERING | Each | 1+ $235.400 3+ $231.000 5+ $224.400 | - | 30V | - | - | IP67, NEMA 6 | K80L Series | - | 90mA | 41mm | -40°C | - | |||||
BANNER ENGINEERING | Each | 1+ $219.350 3+ $215.250 5+ $209.100 | - | 30V | Continuous | 75dB | IP50 | K80L Series | - | 40mA | 80.8mm | -20°C | 50°C | |||||
BANNER ENGINEERING | Each | Pricing is unavailable. Please contact customer services. | - | 30V | Multiple | 101dB | IP65 | TL70 Series | 2.6kHz | 120mA | 72mm | -40°C | 50°C | |||||
BANNER ENGINEERING | Each | 1+ $104.860 | - | 30V | Multiple | 101dB | IP65 | TL70 Series | 2.6kHz | 120mA | 72mm | -40°C | 50°C | |||||
MOFLASH SIGNALLING | Each | 1+ $57.520 5+ $52.690 10+ $51.310 25+ $50.400 50+ $48.230 More Pricing... | - | 30V | 8 Tone | 112dB | IP54, IP65 | AE40M Series | 2.58kHz | 32mA | 81mm | -40°C | 70°C | |||||
BANNER ENGINEERING | Each | 1+ $182.930 | - | 30V | Continuous | 75dB | IP50 | K80L Series | - | 40mA | 80.8mm | -20°C | 50°C | |||||
BANNER ENGINEERING | Each | 1+ $218.280 3+ $214.200 5+ $208.080 | - | 30V | Pulse | 75dB | IP50 | K80L Series | - | 40mA | 80.8mm | -20°C | 50°C | |||||