Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoSG-TL70-AL-16
Newark Part No.80AC0143
Product RangeTL70 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoSG-TL70-AL-16
Newark Part No.80AC0143
Product RangeTL70 Series
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC30V
TonesMultiple
Sound Pressure Level (SPL)101dB
IP / NEMA RatingIP65
Product RangeTL70 Series
Resonant Frequency2.6kHz
Current Consumption120mA
External Depth72mm
Operating Temperature Min-40°C
Operating Temperature Max50°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Supply Voltage VAC
-
Tones
Multiple
IP / NEMA Rating
IP65
Resonant Frequency
2.6kHz
External Depth
72mm
Operating Temperature Max
50°C
Supply Voltage VDC
30V
Sound Pressure Level (SPL)
101dB
Product Range
TL70 Series
Current Consumption
120mA
Operating Temperature Min
-40°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
