Audio Signal Indicator Units:
276 Products FoundFind a huge range of Audio Signal Indicator Units at Newark Electronics. We stock a large selection of Audio Signal Indicator Units, including new and most popular products from the world's top manufacturers including: Edwards Signaling Products, Moflash Signalling, Auer Signal, Fulleon & Banner Engineering
View
Buyer
Engineer
Manufacturer
Supply Voltage VAC
Supply Voltage VDC
Tones
Sound Pressure Level (SPL)
IP / NEMA Rating
Product Range
Resonant Frequency
Current Consumption
External Depth
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
47T4095 | EATON CUTLER HAMMER | Each | 1+ $119.600 | 30V | 30V | Continuous | 83dB | IP40, NEMA 12 | RMQ-Titan M22 Series | - | - | 1.2" | -25°C | 70°C | ||||
Each | 1+ $22.500 | - | 12V | 2 Tone | 122dB | - | - | - | 1A | 245mm | - | - | ||||||
92F6383 | EDWARDS SIGNALING PRODUCTS | Each | 1+ $431.710 5+ $418.560 | 120V | - | Continuous | 103dBA | NEMA 4X, NEMA 12, NEMA 12K | 876 Series | - | 130mA | 84mm | - | - | ||||
92F6372 | EDWARDS SIGNALING PRODUCTS | Each | 1+ $74.760 5+ $67.280 10+ $63.540 | - | 24V | Continuous | - | - | E100 Series | 2.8kHz | 18mA | 44mm | 0°C | 55°C | ||||
92F6380 | EDWARDS SIGNALING PRODUCTS | Each | 1+ $240.710 | 120V | - | Continuous | 103dBA | - | 874 Series | - | 130mA | 54mm | - | - | ||||
BANNER ENGINEERING | Each | 1+ $150.920 | - | 30V | Continuous | 75dB | IP50 | K50 Core Series | - | 40mA | 50mm | -20°C | 50°C | |||||
92F6374 | Each | 1+ $362.470 5+ $351.430 | 120V | - | Continuous | 88dBA | - | 340 Series | - | 62mA | 102mm | - | - | |||||
92B9854 | EDWARDS SIGNALING PRODUCTS | Each | 1+ $437.940 5+ $416.050 | - | 24V | Continuous | 101dBA | - | 877 Series | - | 160mA | 84mm | - | - | ||||
41B8185 | Each | 1+ $44.900 5+ $43.540 10+ $41.300 | - | - | - | 92dB | - | - | - | - | - | - | - | |||||
67X5682 | Each | 1+ $126.580 | 24V | 24V | Continuous, Pulse | 100dB | IP66, NEMA 4, NEMA 4X, NEMA 13 | Stacklight - SL Series | 2.8kHz | 92mA | - | -30°C | 60°C | |||||
67X5681 | Each | 1+ $173.710 | 120V | - | Multiple | 100dB | IP66, NEMA 4, NEMA 4X, NEMA 13 | Stacklight - SL Series | 2.7kHz | 45mA | - | -30°C | 60°C | |||||
Each | 1+ $86.270 10+ $79.010 25+ $77.980 50+ $76.140 100+ $71.380 More Pricing... | 24V | 24V | Continuous | 90dB | IP66, IP67, IP69K, NEMA 1, 3R, 4, 4X, 12, 13 | Compact Series | - | 40mA | 55mm | -25°C | 70°C | ||||||
Each | 1+ $69.590 10+ $64.600 | 24V | 24V | Continuous | 85dBA | IP65 | - | 1.75kHz | 25mA | 72mm | -20°C | 50°C | ||||||
31C8038 | EDWARDS SIGNALING PRODUCTS | Each | 1+ $2,225.860 | 120V | - | Multiple | 120dB | NEMA 3R | 5530M Series | - | 380mA | 222mm | - | - | ||||
67X5683 | Each | 1+ $187.700 | 24V | 24V | Continuous, Pulse | 100dB | IP66, NEMA 4, NEMA 4X, NEMA 13 | Stacklight - SL Series | 2.8kHz | 92mA | - | -30°C | 60°C | |||||
MOFLASH SIGNALLING | Each | 1+ $25.490 5+ $23.300 10+ $22.850 25+ $22.370 50+ $21.270 More Pricing... | 24V | 24V | Continuous, Pulse | 85dBA | IP55 | AE20M Series | 2.9kHz | 25mA | 43mm | -20°C | 60°C | |||||
Each | 1+ $48.230 5+ $44.100 10+ $42.910 25+ $42.130 50+ $40.270 More Pricing... | - | 24V | Multiple Tones | 102dB | IP65 | Roshni Series | - | 16mA | 93mm | -25°C | 80°C | ||||||
31M5908 RoHS | Each | 1+ $46.590 5+ $42.600 10+ $41.460 25+ $40.700 50+ $38.910 More Pricing... | - | 24V | 32 Tone | 102dB | IP54 | Roshni Series | - | 8mA | 93mm | -25°C | 70°C | |||||
Each | 1+ $92.870 10+ $85.120 25+ $84.020 50+ $82.050 100+ $76.970 More Pricing... | - | 24V | Multiple Tones | 106dB | IP65 | - | - | 35mA | 81mm | -35°C | 66°C | ||||||
Each | 1+ $48.060 5+ $43.930 10+ $42.740 25+ $41.960 50+ $40.100 More Pricing... | - | 28V | 32 Tone | 102dB | IP54 | RoLP Series | - | 12mA | 63mm | -25°C | 70°C | ||||||
67X5620 | Each | 1+ $142.410 5+ $128.160 10+ $121.050 | 120V | - | Continuous, Pulse | 80dB | IP66, NEMA 4, NEMA 4X, NEMA 13 | Stacklight - SL Series | 4kHz | 21mA | - | -30°C | 60°C | |||||
67X5680 | Each | 1+ $162.010 5+ $145.810 10+ $137.710 | 120V | - | Continuous, Pulse | 100dB | IP66, NEMA 4, NEMA 4X, NEMA 13 | Stacklight - SL Series | 2.8kHz | 41mA | - | -30°C | 60°C | |||||
31M5910 RoHS | Each | 1+ $48.230 5+ $44.100 10+ $42.910 25+ $42.130 50+ $40.270 More Pricing... | - | 24V | Multiple | 96dB | IP65 | Roshni Series | - | 8mA | 93mm | -25°C | 80°C | |||||
MOFLASH SIGNALLING | Each | 1+ $25.490 5+ $23.300 10+ $22.850 25+ $22.370 50+ $21.270 More Pricing... | 12V | 12V | Continuous | 90dB | IP55 | AE20M Series | 2.9kHz | 20mA | 43mm | -20°C | 60°C | |||||
Each | 1+ $22.310 5+ $20.390 10+ $20.000 25+ $19.580 50+ $18.610 More Pricing... | - | 28V | Low Frequency | 90dB | IP34 | - | 450Hz | 25mA | 35mm | -20°C | 60°C | ||||||