SIL3 Safety Light Curtains:
281 Products FoundFind a huge range of SIL3 Safety Light Curtains at Newark Electronics. We stock a wide range of Safety Light Curtains, such as SIL3, SIL3, SIL CL3, SIL3, CL3 & SIL2, SIL CL2 Safety Light Curtains from the worlds top manufacturers including: Sick, Omron Industrial Automation, Schmersal, Banner Engineering & Omron Sti
View
Buyer
Engineer
Manufacturer
Performance Level
Safety Curtain Category
Safety Integrity Level
No. of Beams
Protection Height
Sensing Range Max
IP Rating
Approvals / Standards
Beam Spacing
Control Output Type
Supply Voltage Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
98AK5613 RoHS | Each | 1+ $1,688.010 | PL e | Level 4 | SIL3 | - | 300mm | 10m | IP65, IP67 | IP65, IP67 | CE, UKCA, cULus, KCCs, GB | - | 2PNP | 28.8VDC | deTec Series | |||||
05AN2639 | Each | 1+ $1,001.480 5+ $946.800 | PL e | Level 4 | SIL3 | 15 | 160mm | 10m | IP65, IP67, IP67G | - | ISO 13849, IEC 61496, IEC 61508, EN ISO 13849, EN 61496, EN 61508, CSA C22.2 No.14, UL 61496 | 10mm | NPN / PNP | 24VDC | F3SG-SR Series | |||||
Each | 1+ $1,373.850 5+ $1,177.550 10+ $1,135.110 25+ $1,043.620 50+ $1,025.270 | PL e | Level 4 | SIL3 | - | 600mm | 4.5m | IP65, IP67 | IP65, IP67 | CE, UKCA, cULus | - | 2PNP | 28.8VDC | C4-RD Series | ||||||
Each | 1+ $1,428.650 5+ $1,224.520 10+ $1,180.390 25+ $1,085.250 50+ $1,066.180 | PL e | Level 4 | SIL3 | - | 900mm | 4.5m | IP65, IP67 | IP65, IP67 | CE, UKCA, cULus | - | 2PNP | 28.8VDC | C4-RD Series | ||||||
98AK5644 RoHS | Each | 1+ $826.640 | PL e | Level 4 | SIL3 | - | 300mm | 15m | IP65, IP67 | IP65, IP67 | CE, UKCA, cULus, KCCs, GB | - | Relay | 28.8VDC | deTec Series | |||||
Each | 1+ $1,340.590 5+ $1,149.040 10+ $1,107.630 25+ $1,018.360 50+ $1,000.450 | PL e | Level 4 | SIL3 | - | 1.05m | 4.5m | IP65, IP67 | IP65, IP67 | CE, UKCA, cULus | - | Relay | 28.8VDC | C4-RD Series | ||||||
05AN2646 | Each | 1+ $1,373.200 5+ $1,304.550 | PL e | Level 4 | SIL3 | 24 | 480mm | 20m | IP65, IP67, IP67G | - | ISO 13849, IEC 61496, IEC 61508, EN ISO 13849, EN 61496, EN 61508, CSA C22.2 No.14, UL 61496 | 20mm | NPN / PNP | 24VDC | F3SG-SR Series | |||||
05AN2644 | Each | 1+ $1,241.400 5+ $1,179.480 | PL e | Level 4 | SIL3 | 20 | 400mm | 20m | IP65, IP67, IP67G | - | ISO 13849, IEC 61496, IEC 61508, EN ISO 13849, EN 61496, EN 61508, CSA C22.2 No.14, UL 61496 | 20mm | NPN / PNP | 24VDC | F3SG-SR Series | |||||
05AN2662 | Each | 1+ $2,981.110 | PL e | Level 4 | SIL3 | 92 | 1.84m | 20m | IP65, IP67, IP67G | - | ISO 13849, IEC 61496, IEC 61508, EN ISO 13849, EN 61496, EN 61508, CSA C22.2 No.14, UL 61496 | 20mm | NPN / PNP | 24VDC | F3SG-SR Series | |||||
98AK5663 RoHS | Each | 1+ $4,129.650 | PL e | Level 4 | SIL3 | - | 1.8m | 10m | IP65, IP67 | IP65, IP67 | CE, UKCA, cULus, KCCs, GB | - | Relay | 28.8VDC | deTec Series | |||||
98AK5628 RoHS | Each | 1+ $2,762.570 | PL e | Level 4 | SIL3 | - | 1.35m | 15m | IP65, IP67 | IP65, IP67 | CE, UKCA, cULus, KCCs, GB | - | 2PNP | 28.8VDC | deTec Series | |||||
Each | 1+ $1,328.830 5+ $1,138.970 10+ $1,097.910 25+ $1,009.430 50+ $991.680 | PL e | Level 4 | SIL3 | - | 750mm | 4.5m | IP65, IP67 | IP65, IP67 | CE, UKCA, cULus | - | Relay | 28.8VDC | C4-RD Series | ||||||
05AN2642 | Each | 1+ $1,202.160 5+ $1,177.210 | PL e | Level 4 | SIL3 | 31 | 320mm | 10m | IP65, IP67, IP67G | - | ISO 13849, IEC 61496, IEC 61508, EN ISO 13849, EN 61496, EN 61508, CSA C22.2 No.14, UL 61496 | 10mm | NPN / PNP | 24VDC | F3SG-SR Series | |||||
Each | 1+ $1,581.300 5+ $1,355.360 10+ $1,306.510 25+ $1,201.210 50+ $1,180.090 | PL e | Level 4 | SIL3 | - | 1.05m | 4.5m | IP65, IP67 | IP65, IP67 | CE, UKCA, cULus | - | 2PNP | 28.8VDC | C4-RD Series | ||||||
05AN2656 | Each | 1+ $2,051.870 5+ $1,999.190 | PL e | Level 4 | SIL3 | 52 | 1.04m | 20m | IP65, IP67, IP67G | - | ISO 13849, IEC 61496, IEC 61508, EN ISO 13849, EN 61496, EN 61508, CSA C22.2 No.14, UL 61496 | 20mm | NPN / PNP | 24VDC | F3SG-SR Series | |||||
98AK5633 RoHS | Each | 1+ $4,505.820 | PL e | Level 4 | SIL3 | - | 1.8m | 10m | IP65, IP67 | IP65, IP67 | CE, UKCA, cULus, KCCs, GB | - | 2PNP | 28.8VDC | deTec Series | |||||
Each | 1+ $989.210 5+ $894.430 10+ $793.020 25+ $739.370 50+ $676.310 | PL e | Level 4 | SIL3 | - | 600mm | 4.5m | IP65, IP67 | IP65, IP67 | CE, UKCA, cULus | - | Relay | 28.8VDC | C4-RD Series | ||||||
Each | 1+ $2,692.690 5+ $2,554.670 10+ $2,488.190 25+ $2,333.900 50+ $2,293.830 | PL e | Level 4 | SIL3 | - | 1.8m | 30m | IP65, IP67 | IP65, IP67 | CE, UKCA, cULus | - | Relay | 28.8VDC | deTec Series | ||||||
98AK5679 RoHS | Each | 1+ $1,683.070 5+ $1,442.590 10+ $1,390.600 25+ $1,278.520 50+ $1,256.040 | PL e | Level 4 | SIL3 | - | 300mm | 5m | IP65 | IP65 | CE, UKCA, cULus | - | PNP | 28.8VDC | miniTwin Series | |||||
98AK5634 RoHS | Each | 1+ $3,546.890 | PL e | Level 4 | SIL3 | - | 1.8m | 15m | IP65, IP67 | IP65, IP67 | CE, UKCA, cULus, KCCs, GB | - | 2PNP | 28.8VDC | deTec Series | |||||
Each | 1+ $1,276.000 5+ $1,093.690 10+ $1,054.270 25+ $969.300 50+ $952.260 | PL e | Level 4 | SIL3 | - | 750mm | 4.5m | IP65, IP67 | IP65, IP67 | CE, UKCA, cULus | - | 2PNP | 28.8VDC | C4-RD Series | ||||||
05AN2648 | Each | 1+ $1,602.150 5+ $1,561.230 | PL e | Level 4 | SIL3 | 32 | 640mm | 20m | IP65, IP67, IP67G | - | ISO 13849, IEC 61496, IEC 61508, EN ISO 13849, EN 61496, EN 61508, CSA C22.2 No.14, UL 61496 | 20mm | NPN / PNP | 24VDC | F3SG-SR Series | |||||
Each | 1+ $1,187.930 5+ $1,018.190 10+ $981.490 25+ $902.390 50+ $886.530 | PL e | Level 4 | SIL3 | - | 900mm | 4.5m | IP65, IP67 | IP65, IP67 | CE, UKCA, cULus | - | Relay | 28.8VDC | C4-RD Series | ||||||
98AK5648 RoHS | Each | 1+ $1,355.770 | PL e | Level 4 | SIL3 | - | 600mm | 15m | IP65, IP67 | IP65, IP67 | CE, UKCA, cULus, KCCs, GB | - | Relay | 28.8VDC | deTec Series | |||||
98AK5656 RoHS | Each | 1+ $2,260.290 | PL e | Level 4 | SIL3 | - | 1.2m | 15m | IP65, IP67 | IP65, IP67 | CE, UKCA, cULus, KCCs, GB | - | Relay | 28.8VDC | deTec Series | |||||