Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoC4C-EC09030A10000Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.44AM5422
Product RangeC4-RD Series
Also Known As1113236
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,078.830 |
| 5+ | $1,037.650 |
| 10+ | $1,007.100 |
| 25+ | $952.290 |
| 50+ | $914.800 |
Price for:Each
Minimum: 1
Multiple: 1
$1,078.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoC4C-EC09030A10000Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.44AM5422
Product RangeC4-RD Series
Also Known As1113236
Technical Datasheet
Performance LevelPL e
Safety Curtain CategoryLevel 4
Safety Integrity LevelSIL3
No. of Beams-
Protection Height900mm
Sensing Range Max4.5m
IP RatingIP65, IP67
IP RatingIP65, IP67
Approvals / StandardsCE, UKCA, cULus
Beam Spacing-
Control Output Type2PNP
Supply Voltage Max28.8V
Product RangeC4-RD Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Performance Level
PL e
Safety Integrity Level
SIL3
Protection Height
900mm
IP Rating
IP65, IP67
Approvals / Standards
CE, UKCA, cULus
Control Output Type
2PNP
Product Range
C4-RD Series
Safety Curtain Category
Level 4
No. of Beams
-
Sensing Range Max
4.5m
IP Rating
IP65, IP67
Beam Spacing
-
Supply Voltage Max
28.8V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
