Newark’s air tubing range includes flexible, durable options in a variety of materials such as polyurethane, nylon and PTFE. Designed to maintain consistent airflow and resist kinks or chemical exposure, our tubing solutions support high-performance pneumatic operations.
Air tubing is the backbone of pneumatic systems, responsible for transporting compressed air from source to actuator. Its flexibility, pressure rating and compatibility with fittings are critical to maintaining efficiency and safety. Available in internal diameters from 2 mm to 16 mm and pressure ratings up to 15 bar. Material choices offer heat, abrasion and chemical resistance.
Applications:
- Assembly and automation lines
- Pharmaceutical and food-grade equipment
- CNC machinery
- Pneumatic transport systems