Print Page
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $225.590 |
| 5+ | $214.610 |
| 10+ | $196.320 |
| 25+ | $178.030 |
| 50+ | $165.840 |
Price for:Each
Minimum: 1
Multiple: 1
$225.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part NoPUN-H-8X1,25-DUOCopy
Newark Part No.76AH0454
Product RangePUN-H
Technical Datasheet
External Diameter8mm
Internal Diameter5.7mm
Tube MaterialPU (Polyurethane)
ColourBlue, Black
Pressure Max10bar
Length50m
Product RangePUN-H
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
External Diameter
8mm
Tube Material
PU (Polyurethane)
Pressure Max
10bar
Product Range
PUN-H
Internal Diameter
5.7mm
Colour
Blue, Black
Length
50m
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate

