Print Page
47 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $52.330 |
| 5+ | $51.280 |
| 10+ | $50.240 |
| 25+ | $49.190 |
| 50+ | $48.140 |
| 100+ | $47.100 |
Price for:Each
Minimum: 1
Multiple: 1
$52.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part NoPUN-H-3X0,5-NTCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.76AH0432
Product RangePUN-H
Technical Datasheet
External Diameter3mm
Internal Diameter2.1mm
Tube MaterialPU (Polyurethane)
ColourNatural
Pressure Max10bar
Length50m
Product RangePUN-H
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
External Diameter
3mm
Tube Material
PU (Polyurethane)
Pressure Max
10bar
Product Range
PUN-H
Internal Diameter
2.1mm
Colour
Natural
Length
50m
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Alternatives for PUN-H-3X0,5-NT
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate

