0
0 Items$0.00

Newark offers a diverse range of motor gearboxes designed to deliver precise speed and torque control for industrial, automotive and robotics applications. Our motor gearboxes are available in various configurations, including inline, right-angle and planetary types, to meet the performance and installation requirements of different systems. Backed by reliable suppliers, these gearboxes ensure consistent performance and long service life, even in demanding environments.

Motor gearboxes are mechanical devices used to control the speed and torque of electric motors by adjusting the gear ratio. They enhance motor efficiency, reduce load stress and allow for precise motion control. These gearboxes are commonly used in automation, manufacturing and transport systems, where accurate positioning and consistent speed control are critical.

Applications:

  • Industrial Automation: Conveyor systems, assembly lines
  • Robotics: Precision motion control in robotic arms
  • Automotive: Powertrain systems and electric vehicle components
  • Manufacturing: CNC machines and material handling equipment
Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Gear Head Type
Reduction Ratio
Continuous Torque Max
Input Speed
Efficiency
Gearhead Length
Output Shaft Material
Product Range
51R7885

RoHS

Each
1+$93.970
5+$88.920
10+$86.340
25+$82.450
50+$77.100
More Pricing...
Spur
60:1
0.3N-m
5000rpm
66%
25.6mm
Stainless Steel
-
09WX5845
Each
1+$60.960
5+$57.610
10+$55.900
25+$53.320
50+$49.790
More Pricing...
Spur
25:1
0.7N-m
5000rpm
70%
16.5mm
Steel
P5
51R7889

RoHS

Each
1+$143.420
5+$132.650
10+$126.680
25+$119.470
50+$111.920
More Pricing...
Spur
900:1
0.6N-m
5000rpm
53%
30.6mm
Stainless Steel
-
51R7882

RoHS

Each
1+$260.560
5+$247.590
10+$237.940
25+$225.950
50+$213.280
Planetary
19:1
0.5N-m
6000rpm
70%
32.2mm
Stainless Steel
-
69AH9361

RoHS

CONTROL TECHNIQUES
Each
1+$1,449.830
5+$1,399.350
10+$1,361.900
25+$1,294.710
50+$1,248.740
Helical Planetary
25:1
700N-m
2000rpm
90%
-
Stainless Steel
VRL
91AM9803

RoHS

Each
1+$118.090
5+$108.520
10+$103.220
25+$96.810
50+$90.100
More Pricing...
Spur
100:1
0.3N-m
5000rpm
66%
25.6mm
-
-
91AM9808

RoHS

Each
1+$132.850
5+$122.080
10+$116.110
25+$108.900
50+$101.350
More Pricing...
Spur
900:1
0.6N-m
5000rpm
53%
30.6mm
-
-
91AM9804

RoHS

Each
1+$106.250
5+$99.950
10+$96.750
25+$91.900
50+$85.250
More Pricing...
Spur
18:1
0.2N-m
5000rpm
73%
23.1mm
-
-
91AM9807

RoHS

Each
1+$132.850
5+$122.080
10+$116.110
25+$108.900
50+$101.350
More Pricing...
Spur
500:1
0.6N-m
5000rpm
53%
30.6mm
-
-
69R9561

RoHS

Each
1+$209.600
5+$192.610
10+$183.200
25+$171.820
50+$159.910
More Pricing...
Planetary
5:1
6N-m
5000rpm
92%
54mm
-
IP57
89AM6182

RoHS

Each
1+$106.250
5+$99.950
10+$96.750
25+$91.900
50+$85.250
More Pricing...
-
-
-
-
-
-
-
-
91AM9806

RoHS

Each
1+$132.850
5+$122.080
10+$116.110
25+$108.900
50+$101.350
More Pricing...
Spur
200:1
0.6N-m
5000rpm
59%
28.1mm
-
-
91AM9805

RoHS

Each
1+$118.090
5+$108.520
10+$103.220
25+$96.810
50+$90.100
More Pricing...
Spur
60:1
0.3N-m
5000rpm
66%
25.6mm
-
-
1-13 of 13 items
of 1 page(s)

Popular Suppliers

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB