Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMAXON MOTOR
Manufacturer Part No773839Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.91AM9803
Your Part Number
2 In Stock
5 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $118.090 |
| 5+ | $108.520 |
| 10+ | $103.220 |
| 25+ | $96.810 |
| 50+ | $90.100 |
| 100+ | $84.240 |
Price for:Each
Minimum: 1
Multiple: 1
$118.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Gear Head Type
Spur
Continuous Torque Max
0.3N-m
Efficiency
66%
Output Shaft Material
-
SVHC
No SVHC (25-Jun-2025)
Reduction Ratio
100:1
Input Speed
5000rpm
Gearhead Length
25.6mm
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
