Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMAXON MOTOR
Manufacturer Part No784402Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.91AM9806
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $132.850 |
| 5+ | $122.080 |
| 10+ | $116.110 |
| 25+ | $108.900 |
| 50+ | $101.350 |
| 100+ | $94.760 |
Price for:Each
Minimum: 1
Multiple: 1
$132.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Gear Head Type
Spur
Continuous Torque Max
0.6N-m
Efficiency
59%
Output Shaft Material
-
SVHC
No SVHC (25-Jun-2025)
Reduction Ratio
200:1
Input Speed
5000rpm
Gearhead Length
28.1mm
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
