2. Automation & Process Control
                                                                                                  3. Process Controllers, Programmers & Indicators
                                                                                                  4. Signal Conditioning
                                                                                                  5. Signal Converters
                                                                                                  Print Page

                                                                                                  S15C-CT-MQ

                                                                                                  Converter, Current Transformer to Modbus, Current Transformer, 12 to 24 VDC, 4 Pin M12, S15C Series

                                                                                                  Date/Lot Code

                                                                                                  BANNER ENGINEERING
                                                                                                  BANNER ENGINEERING S15C-CT-MQ
                                                                                                  BANNER ENGINEERING S15C-CT-MQ
                                                                                                  BANNER ENGINEERING S15C-CT-MQ
                                                                                                  BANNER ENGINEERING S15C-CT-MQ
                                                                                                  BANNER ENGINEERING S15C-CT-MQ
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerBANNER ENGINEERING
                                                                                                  Manufacturer Part NoS15C-CT-MQ
                                                                                                  Newark Part No.70AJ6950
                                                                                                  Product RangeS15C Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 6 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$179.040
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $179.04
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  BANNER ENGINEERING
                                                                                                  ManufacturerBANNER ENGINEERING
                                                                                                  Manufacturer Part NoS15C-CT-MQ
                                                                                                  Newark Part No.70AJ6950
                                                                                                  Product RangeS15C Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Signal Conditioner InputCurrent Transformer
                                                                                                  Signal Conditioner OutputModbus
                                                                                                  No. of Output Channels1Channels
                                                                                                  Accuracy-
                                                                                                  Output Accuracy-
                                                                                                  Supply Voltage30V
                                                                                                  No. of Channels-
                                                                                                  Signal Conditioner Mounting-
                                                                                                  Isolation Input-
                                                                                                  Product RangeS15C Series
                                                                                                  SVHCNo SVHC (15-Jan-2018)

                                                                                                  Product Overview

                                                                                                  S15C-CT-MQ is a S15C series in-line converter w/ current transformers. It is a current transformer to Modbus® converter.

                                                                                                  • Connects to the included current transformer and outputs the value to Modbus registers
                                                                                                  • Monitors AC current for various devices using current transformers
                                                                                                  • Converts high-voltage input to proportional low-voltage, low-current signal for measuring/monitoring
                                                                                                  • Meets IP65, IP67, and IP68 ratings with a rugged overmolded housing
                                                                                                  • Converter function, integral M12 connector 1 and 2
                                                                                                  • S15 form factor, IP65, IP67, IP68 rating
                                                                                                  • <lt/>50mA current, voltage range from 10 to 30VDC
                                                                                                  • Current transformer input, modbus output
                                                                                                  • Device size is 15 x 58mm
                                                                                                  • Operating temperature range from -40°C to +70°C

                                                                                                  Technical Specifications

                                                                                                  Signal Conditioner Input

                                                                                                  Current Transformer

                                                                                                  No. of Output Channels

                                                                                                  1Channels

                                                                                                  Output Accuracy

                                                                                                  -

                                                                                                  No. of Channels

                                                                                                  -

                                                                                                  Isolation Input

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jan-2018)

                                                                                                  Signal Conditioner Output

                                                                                                  Modbus

                                                                                                  Accuracy

                                                                                                  -

                                                                                                  Supply Voltage

                                                                                                  30V

                                                                                                  Signal Conditioner Mounting

                                                                                                  -

                                                                                                  Product Range

                                                                                                  S15C Series

                                                                                                  Technical Docs (2)

                                                                                                  Drawing EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Alternatives for S15C-CT-MQ

                                                                                                  8 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (15-Jan-2018)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.