Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoS15C-CT-MQCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.70AJ6950
Product RangeS15C Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $188.050 |
Price for:Each
Minimum: 1
Multiple: 1
$188.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoS15C-CT-MQCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.70AJ6950
Product RangeS15C Series
Technical Datasheet
Signal Conditioner InputCurrent Transformer
Signal Conditioner OutputModbus
No. of Output Channels1Channels
Accuracy %-
Output Accuracy-
Supply Voltage30V
No. of Channels-
Signal Conditioner Mounting-
Isolation Input-
Product RangeS15C Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
S15C-CT-MQ is a S15C series in-line converter w/ current transformers. It is a current transformer to Modbus® converter.
- Connects to the included current transformer and outputs the value to Modbus registers
- Monitors AC current for various devices using current transformers
- Converts high-voltage input to proportional low-voltage, low-current signal for measuring/monitoring
- Meets IP65, IP67, and IP68 ratings with a rugged overmolded housing
- Converter function, integral M12 connector 1 and 2
- S15 form factor, IP65, IP67, IP68 rating
- <lt/>50mA current, voltage range from 10 to 30VDC
- Current transformer input, modbus output
- Device size is 15 x 58mm
- Operating temperature range from -40°C to +70°C
Technical Specifications
Signal Conditioner Input
Current Transformer
No. of Output Channels
1Channels
Output Accuracy
-
No. of Channels
-
Isolation Input
-
SVHC
No SVHC (15-Jan-2018)
Signal Conditioner Output
Modbus
Accuracy %
-
Supply Voltage
30V
Signal Conditioner Mounting
-
Product Range
S15C Series
Technical Docs (2)
Alternatives for S15C-CT-MQ
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
