ALPHAWIRE
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
                                                                                                    2. Automation & Process Control
                                                                                                    3. Process Controllers, Programmers & Indicators
                                                                                                    4. Signal Conditioning
                                                                                                    5. Output Isolators
                                                                                                    Print Page

                                                                                                    BB-CANOP

                                                                                                    Optical Isolator, CAN, 250 kbps, 2 kV, 10 to 30VDC, DIN Rail Mount

                                                                                                    ADVANTECH
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ADVANTECH BB-CANOP
                                                                                                    ADVANTECH BB-CANOP
                                                                                                    ADVANTECH BB-CANOP
                                                                                                    ADVANTECH BB-CANOP
                                                                                                    ManufacturerADVANTECH
                                                                                                    Manufacturer Part NoBB-CANOP
                                                                                                    Newark Part No.54AH8195
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Deliveries start from 4/21/2026.

                                                                                                    Notify me when back in stock

                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$187.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $187.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ADVANTECH
                                                                                                    ManufacturerADVANTECH
                                                                                                    Manufacturer Part NoBB-CANOP
                                                                                                    Newark Part No.54AH8195
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Signal Conditioner InputCAN
                                                                                                    Signal Conditioner OutputCAN
                                                                                                    No. of Output Channels1Channels
                                                                                                    Accuracy %-
                                                                                                    Supply Voltage Min10VDC
                                                                                                    Supply Voltage Max30VDC
                                                                                                    Power Consumption-
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    BB-CANOP is a ULI-238TS - CAN (Control Area Network) optical isolator/repeater. This model ULI-238TS increases the node capacity of CAN (Control Area Network) systems while protecting from component-destroying surges and transients. The 2,000V DC optical isolation separates and protects critical segments of the system from the rest of the CAN network. Protocol-independent, it works with different CAN protocols and frame lengths. The bit-wise enable function automatically adjusts for different baud rates.

                                                                                                    • Boost signals and increase node capacity of CAN networks
                                                                                                    • Works with various CAN protocols and frame lengths
                                                                                                    • 2,000V optical isolation protection from surges and spikes
                                                                                                    • Data rate: up to 250kbps (bit-wise enable)
                                                                                                    • Terminal block CAN connections (copper)
                                                                                                    • DIN rail mount enclosure - ideal for industrial cabinets
                                                                                                    • Operating temperature range from 0 to 70°C (32 to 158°F)
                                                                                                    • Inline mounting
                                                                                                    • Plastic enclosure, 269297hours MTBF
                                                                                                    • FCC approved

                                                                                                    Notes

                                                                                                    10-30V DC external power required (not included, sold separately).

                                                                                                    Technical Specifications

                                                                                                    Signal Conditioner Input

                                                                                                    CAN

                                                                                                    No. of Output Channels

                                                                                                    1Channels

                                                                                                    Supply Voltage Min

                                                                                                    10VDC

                                                                                                    Power Consumption

                                                                                                    -

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Signal Conditioner Output

                                                                                                    CAN

                                                                                                    Accuracy %

                                                                                                    -

                                                                                                    Supply Voltage Max

                                                                                                    30VDC

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product