Print Page
Image is for illustrative purposes only. Please refer to product description.

76 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $187.000 |
Price for:Each
Minimum: 1
Multiple: 1
$187.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
BB-CANOP is a ULI-238TS - CAN (Control Area Network) optical isolator/repeater. This model ULI-238TS increases the node capacity of CAN (Control Area Network) systems while protecting from component-destroying surges and transients. The 2,000V DC optical isolation separates and protects critical segments of the system from the rest of the CAN network. Protocol-independent, it works with different CAN protocols and frame lengths. The bit-wise enable function automatically adjusts for different baud rates.
- Boost signals and increase node capacity of CAN networks
- Works with various CAN protocols and frame lengths
- 2,000V optical isolation protection from surges and spikes
- Data rate: up to 250kbps (bit-wise enable)
- Terminal block CAN connections (copper)
- DIN rail mount enclosure - ideal for industrial cabinets
- Operating temperature range from 0 to 70°C (32 to 158°F)
- Inline mounting
- Plastic enclosure, 269297hours MTBF
- FCC approved
Notes
10-30V DC external power required (not included, sold separately).
Technical Specifications
Signal Conditioner Input
CAN
No. of Output Channels
1Channels
Supply Voltage Min
10VDC
Power Consumption
-
SVHC
To Be Advised
Signal Conditioner Output
CAN
Accuracy %
-
Supply Voltage Max
30VDC
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate