2. Automation & Process Control
                                                                                                    3. Panel Displays & Instrumentation
                                                                                                    4. Panel Instrumentation
                                                                                                    5. Digital Timers
                                                                                                    Print Page

                                                                                                    425AR-100-T5X

                                                                                                    DIGITAL TIMER, 5A, 4DIGIT, 270V

                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ATC 425AR-100-T5X
                                                                                                    ManufacturerATC
                                                                                                    Manufacturer Part No425AR-100-T5X
                                                                                                    Newark Part No.82AK3461
                                                                                                    Product Range425AR Series
                                                                                                    Your Part Number
                                                                                                    3 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$318.220
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $318.22
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ManufacturerATC
                                                                                                    Manufacturer Part No425AR-100-T5X
                                                                                                    Newark Part No.82AK3461
                                                                                                    Product Range425AR Series
                                                                                                    Product Range425AR Series
                                                                                                    Timer FunctionsMultifunction
                                                                                                    Time Min0s
                                                                                                    Time Max9999h
                                                                                                    No. of Timing Ranges9Ranges
                                                                                                    No. of Digits4
                                                                                                    Timer Output2 x SPST
                                                                                                    Supply Voltage Max270V
                                                                                                    Current Rating Nom5A
                                                                                                    Connection / TerminationScrew Terminals
                                                                                                    Panel Cutout Height46mm
                                                                                                    Panel Cutout Width46mm
                                                                                                    SVHCTo Be Advised

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    425AR Series

                                                                                                    Time Min

                                                                                                    0s

                                                                                                    No. of Timing Ranges

                                                                                                    9Ranges

                                                                                                    Timer Output

                                                                                                    2 x SPST

                                                                                                    Current Rating Nom

                                                                                                    5A

                                                                                                    Panel Cutout Height

                                                                                                    46mm

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Timer Functions

                                                                                                    Multifunction

                                                                                                    Time Max

                                                                                                    9999h

                                                                                                    No. of Digits

                                                                                                    4

                                                                                                    Supply Voltage Max

                                                                                                    270V

                                                                                                    Connection / Termination

                                                                                                    Screw Terminals

                                                                                                    Panel Cutout Width

                                                                                                    46mm

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product