2. Automation & Process Control
                                                                                                  3. Panel Displays & Instrumentation
                                                                                                  4. Panel Instrumentation
                                                                                                  5. Digital Timers
                                                                                                  Print Page

                                                                                                  425AR-100-T5X

                                                                                                  DIGITAL TIMER, 5A, 4DIGIT, 270V

                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ATC 425AR-100-T5X
                                                                                                  ManufacturerATC
                                                                                                  Manufacturer Part No425AR-100-T5X
                                                                                                  Newark Part No.82AK3461
                                                                                                  Product Range425AR Series
                                                                                                  Your Part Number
                                                                                                  3 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$319.470
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $319.47
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ManufacturerATC
                                                                                                  Manufacturer Part No425AR-100-T5X
                                                                                                  Newark Part No.82AK3461
                                                                                                  Product Range425AR Series
                                                                                                  Product Range425AR Series
                                                                                                  Timer FunctionsMultifunction
                                                                                                  Time Min0s
                                                                                                  Time Max9999h
                                                                                                  No. of Timing Ranges9Ranges
                                                                                                  No. of Digits4
                                                                                                  Timer Output2 x SPST
                                                                                                  Supply Voltage Max270V
                                                                                                  Current Rating Nom5A
                                                                                                  Connection / TerminationScrew Terminals
                                                                                                  Panel Cutout Height46mm
                                                                                                  Panel Cutout Width46mm
                                                                                                  SVHCTo Be Advised

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  425AR Series

                                                                                                  Time Min

                                                                                                  0s

                                                                                                  No. of Timing Ranges

                                                                                                  9Ranges

                                                                                                  Timer Output

                                                                                                  2 x SPST

                                                                                                  Current Rating Nom

                                                                                                  5A

                                                                                                  Panel Cutout Height

                                                                                                  46mm

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Timer Functions

                                                                                                  Multifunction

                                                                                                  Time Max

                                                                                                  9999h

                                                                                                  No. of Digits

                                                                                                  4

                                                                                                  Supply Voltage Max

                                                                                                  270V

                                                                                                  Connection / Termination

                                                                                                  Screw Terminals

                                                                                                  Panel Cutout Width

                                                                                                  46mm

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Prop65WarningIconWARNINGProposition 65
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.