Newark supplies a wide range of AC motor drives designed for high-efficiency motor control in industrial and commercial settings. Our AC motor drives are available in multiple power and voltage ratings, making them suitable for various types of AC motors, including induction and synchronous motors. With advanced control algorithms, our AC motor drives enhance motor performance while reducing energy consumption.

AC motor drives regulate the speed and torque of AC motors by varying the input frequency and voltage. They are essential for applications requiring smooth start/stop functions, precise speed control and energy efficiency. AC motor drives help in minimizing wear and tear, improving motor life and ensuring consistent performance under varying loads.

Applications:

  • Pumps and Fans – Controlled speed for energy efficiency.
  • Conveyor Systems – Smooth acceleration and deceleration.
  • HVAC Systems – Pressure and flow regulation.
  • Manufacturing – Automated production lines.
Show More
View
Buyer
Engineer
Manufacturer
Control / Drive Type
Compatible Motor Type
Power Rating
No. of Phases
Output Current Max
Supply Frequency
IP Rating
Supply Voltage Min
Supply Voltage Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
69AH7847

RoHS

Each
1+
$393.900
5+
$383.000
10+
$367.980
25+
$352.910
50+
$313.990
Total:$393.90
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Asynchronous Motors
400W
Single Phase
2.5A
2.5A
50Hz / 60Hz
IP20
IP20
200VAC
240VAC
FR-D700
02AH4300

RoHS

Each
1+
$1,181.330
5+
$1,148.630
10+
$1,103.580
25+
$1,058.400
50+
$941.670
Total:$1,181.33
Min: 1 / Mult: 1
Variable Frequency Drive
AC Motors
3kW
Three Phase
7.2A
7.2A
50Hz / 60Hz
IP20
IP20
380VAC
480VAC
ACS480
02AH4290

RoHS

Each
1+
$2,305.910
5+
$2,188.450
10+
$2,147.190
25+
$2,060.660
50+
$2,007.040
Total:$2,305.91
Min: 1 / Mult: 1
Variable Frequency Drive
AC Motors
11kW
Three Phase
25A
25A
50Hz / 60Hz
IP20
IP20
380VAC
480VAC
ACS480
69AH7855

RoHS

Each
1+
$1,176.250
5+
$1,157.440
10+
$1,129.800
25+
$1,105.260
50+
$983.360
Total:$1,176.25
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Asynchronous Motors
3.7kW
Three Phase
8A
8A
50Hz / 60Hz
IP20
IP20
380VAC
480VAC
FR-D700
66AH9404

RoHS

Each
1+
$401.190
Total:$401.19
Min: 1 / Mult: 1
Variable Speed Drive
Induction / Asynchronous Motors
750W
Single Phase
4.2A
4.2A
50Hz / 60Hz
IP20
IP20
200VAC
240VAC
AVT12
73AJ1610

RoHS

Each
1+
$417.820
Total:$417.82
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
180W
Single Phase
1.5A
1.5A
50Hz / 60Hz
IP20
IP20
200VAC
240VAC
Altivar Machine ATV320
52T3430

RoHS

Each
1+
$1,662.480
Total:$1,662.48
Min: 1 / Mult: 1
Variable Speed Drive
Induction / Asynchronous Motors
15kW
Three Phase
-
30.5A
50Hz / 60Hz
-
IP21
380VAC
480VAC
Altivar 212 Series
81Y2392

RoHS

Each
1+
$5,921.510
5+
$5,715.750
Total:$5,921.51
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Asynchronous Motors
18kW
Three Phase
-
38A
50Hz / 60Hz
-
IP21
380VAC
500VAC
PowerXL DG1 Series
66AH5183

RoHS

Each
1+
$1,126.560
Total:$1,126.56
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
2.2kW
Three Phase
5.5A
5.5A
50Hz / 60Hz
IP20
IP20
380VAC
500VAC
Altivar Machine ATV320
02AH4299

RoHS

Each
1+
$1,264.130
5+
$1,243.910
10+
$1,214.210
25+
$1,187.840
50+
$1,056.840
Total:$1,264.13
Min: 1 / Mult: 1
Variable Frequency Drive
AC Motors
3kW
Three Phase
7.2A
7.2A
50Hz / 60Hz
IP20
IP20
380VAC
480VAC
ACS480
66AH5184

RoHS

Each
1+
$1,321.670
Total:$1,321.67
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
3kW
Three Phase
7.1A
7.1A
50Hz / 60Hz
IP20
IP20
380VAC
500VAC
Altivar Machine ATV320
70AJ1138
Each
1+
$903.260
5+
$880.680
10+
$858.100
25+
$812.940
Total:$903.26
Min: 1 / Mult: 1
Variable Frequency Drive
Permanent Magnet Motors
1.5kW
Three Phase
-
7.8A
60Hz
-
IP20
200VAC
240VAC
PowerXL DM1 PRO Series
81Y2404

RoHS

Each
1+
$2,740.650
Total:$2,740.65
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Asynchronous Motors
3kW
Three Phase
-
7.6A
50Hz / 60Hz
-
IP21
380VAC
500VAC
PowerXL DG1 Series
81Y2398

RoHS

Each
1+
$17,597.820
Total:$17,597.82
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Asynchronous Motors
75kW
Three Phase
-
140A
50Hz / 60Hz
-
IP21
380VAC
500VAC
PowerXL DG1 Series
81Y2375

RoHS

Each
1+
$2,749.540
Total:$2,749.54
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Asynchronous Motors
5.5kW
Three Phase
-
25A
50Hz / 60Hz
-
IP21
208VAC
240VAC
PowerXL DG1 Series
81Y2393

RoHS

Each
1+
$7,163.570
5+
$6,914.640
Total:$7,163.57
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Asynchronous Motors
22kW
Three Phase
-
46A
50Hz / 60Hz
-
IP21
380VAC
500VAC
PowerXL DG1 Series
81Y2397

RoHS

Each
1+
$14,059.880
Total:$14,059.88
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Asynchronous Motors
55kW
Three Phase
-
105A
50Hz / 60Hz
-
IP21
380VAC
500VAC
PowerXL DG1 Series
25AK0145

RoHS

Each
1+
$2,851.110
Total:$2,851.11
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
4kW
Three Phase
9.5A
9.5A
50Hz / 60Hz
IP65
IP65
380VAC
500VAC
Altivar Machine ATV320 Series
81Y2402

RoHS

Each
1+
$2,023.300
5+
$1,922.130
Total:$2,023.30
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Asynchronous Motors
1.5kW
Three Phase
-
4.3A
50Hz / 60Hz
-
IP21
380VAC
500VAC
PowerXL DG1 Series
81Y2389

RoHS

Each
1+
$3,423.370
5+
$3,238.320
Total:$3,423.37
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Asynchronous Motors
7.5kW
Three Phase
-
16A
50Hz / 60Hz
-
IP21
380VAC
500VAC
PowerXL DG1 Series
81Y2403

RoHS

Each
1+
$1,381.460
Total:$1,381.46
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Asynchronous Motors
2.2kW
Three Phase
-
5.6A
50Hz / 60Hz
-
IP21
380VAC
500VAC
PowerXL DG1 Series
66AH9401

RoHS

SCHNEIDER ELECTRIC
Each
1+
$333.950
Total:$333.95
Min: 1 / Mult: 1
Variable Speed Drive
Induction / Asynchronous Motors
180W
Single Phase
1.4A
1.4A
50Hz / 60Hz
IP20
IP20
200VAC
240VAC
AVT12
23AJ5482
Each
1+
$193.250
5+
$174.370
10+
$163.100
25+
$144.130
50+
$131.270
More Pricing...
Total:$193.25
Min: 1 / Mult: 1
Motor / Speed Controller
AC Motors
-
Single Phase
10A
10A
50Hz
-
-
-
230V
-
25AK0122

RoHS

Each
1+
$1,036.060
Total:$1,036.06
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
550W
Single Phase
3.7A
3.7A
50Hz / 60Hz
IP66
IP66
200VAC
240VAC
Altivar Machine ATV320 Series
25AK0126

RoHS

Each
1+
$833.310
Total:$833.31
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
750W
Single Phase
4.8A
4.8A
50Hz / 60Hz
IP66
IP66
200VAC
240VAC
Altivar Machine ATV320 Series
26-50 of 542 items
of 22 page(s)

Popular Suppliers

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB