Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoDG1-32025FB-C21C
Newark Part No.81Y2375
Product RangePowerXL DG1 Series
Also Known AsGTIN UPC EAN: 786685886077
Your Part Number
Technical Datasheet
12 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2,815.290 |
| 5+ | $2,684.880 |
Price for:Each
Minimum: 1
Multiple: 1
$2,815.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoDG1-32025FB-C21C
Newark Part No.81Y2375
Product RangePowerXL DG1 Series
Also Known AsGTIN UPC EAN: 786685886077
Technical Datasheet
Control / Drive TypeVariable Frequency Drive
Compatible Motor TypeInduction / Asynchronous Motors
No. of PhasesThree Phase
Power Rating5.5kW
Output Current Max25A
Supply Frequency50Hz / 60Hz
IP RatingIP21
Supply Voltage Min208VAC
Supply Voltage Max240VAC
Product RangePowerXL DG1 Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Control / Drive Type
Variable Frequency Drive
No. of Phases
Three Phase
Output Current Max
25A
IP Rating
IP21
Supply Voltage Max
240VAC
SVHC
No SVHC (17-Dec-2015)
Compatible Motor Type
Induction / Asynchronous Motors
Power Rating
5.5kW
Supply Frequency
50Hz / 60Hz
Supply Voltage Min
208VAC
Product Range
PowerXL DG1 Series
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate