Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMITSUBISHI
Manufacturer Part NoFR-D720S-025SC-ECCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.69AH7847
Product RangeFR-D700
Your Part Number
18 In Stock
10 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $345.190 |
| 5+ | $328.020 |
| 10+ | $315.240 |
| 25+ | $299.350 |
| 50+ | $282.560 |
Price for:Each
Minimum: 1
Multiple: 1
$345.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMITSUBISHI
Manufacturer Part NoFR-D720S-025SC-ECCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.69AH7847
Product RangeFR-D700
Technical Datasheet
Control / Drive TypeVariable Frequency Drive
Compatible Motor TypeInduction / Asynchronous Motors
Power Rating400W
No. of PhasesSingle Phase
Output Current Max2.5A
Output Current Max2.5A
Supply Frequency50Hz / 60Hz
IP RatingIP20
IP RatingIP20
Supply Voltage Min200VAC
Supply Voltage Max240VAC
Product RangeFR-D700
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Control / Drive Type
Variable Frequency Drive
Power Rating
400W
Output Current Max
2.5A
Supply Frequency
50Hz / 60Hz
IP Rating
IP20
Supply Voltage Max
240VAC
SVHC
No SVHC (15-Jan-2018)
Compatible Motor Type
Induction / Asynchronous Motors
No. of Phases
Single Phase
Output Current Max
2.5A
IP Rating
IP20
Supply Voltage Min
200VAC
Product Range
FR-D700
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
