Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEDEX
Manufacturer Part No152097-230
Newark Part No.58P0311
Product RangeSTA Series
Technical Datasheet
21 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $11.880 |
Price for:Each
Minimum: 1
Multiple: 1
$11.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEDEX
Manufacturer Part No152097-230
Newark Part No.58P0311
Product RangeSTA Series
Technical Datasheet
Coil Voltage34.9VDC
Holding Force - Metric43.15N
Holding Force43.15N
Coil Resistance110.6ohm
Solenoid OperationPull
Solenoid Duty CycleContinuous
Coil Power Continuous11W
External Diameter38.1mm
External Length42.67mm
Product RangeSTA Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Coil Voltage
34.9VDC
Holding Force
43.15N
Solenoid Operation
Pull
Coil Power Continuous
11W
External Length
42.67mm
SVHC
No SVHC (15-Jan-2019)
Holding Force - Metric
43.15N
Coil Resistance
110.6ohm
Solenoid Duty Cycle
Continuous
External Diameter
38.1mm
Product Range
STA Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate