Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Product Information
ManufacturerCROUZET
Manufacturer Part No81546001
Newark Part No.34B3712
Technical Datasheet
Valve Function2/2 Way, Closed
Pneumatic Connection-
Orifice Size0.8mm
Operating Pressure Max8bar
Supply Voltage Max24VDC
Pneumatic Mounting Type-
Pneumatic Connection Method-
Flow Rate40Nl/min
Operating Temperature Min-5°C
Operating Temperature Max50°C
Operating Pressure Min1bar
Product Range-
SVHCLead
Technical Specifications
Valve Function
2/2 Way, Closed
Orifice Size
0.8mm
Supply Voltage Max
24VDC
Pneumatic Connection Method
-
Operating Temperature Min
-5°C
Operating Pressure Min
1bar
SVHC
Lead
Pneumatic Connection
-
Operating Pressure Max
8bar
Pneumatic Mounting Type
-
Flow Rate
40Nl/min
Operating Temperature Max
50°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate