2/2 Way, Closed Solenoid Valves:
5 Products FoundFind a huge range of 2/2 Way, Closed Solenoid Valves at Newark Electronics. We stock a wide range of Solenoid Valves, such as 2 Way, Closed, 3/2 Way, Closed, Monostable, 2 Way, Open & 5/2 Way, Monostable Solenoid Valves from the worlds top manufacturers including: Sensata / Cynergy3, Crouzet & Festo
View
Buyer
Engineer
Manufacturer
Valve Function
Orifice Size
Pneumatic Connection
Operating Pressure Max
Supply Voltage Max
Pneumatic Mounting Type
Pneumatic Connection Method
Flow Rate
Operating Temperature Min
Operating Temperature Max
Operating Pressure Min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SENSATA / CYNERGY3 | Each | 1+ $166.900 10+ $159.430 25+ $151.950 50+ $144.480 100+ $137.010 | 2/2 Way, Closed | - | G1/2 | 15bar | 24VDC | In-Line | Female Thread | 3.8m³/h | -20°C | 90°C | 0.1bar | SOL | |||||
78AK9669 RoHS | Each | 1+ $276.520 5+ $263.280 10+ $241.220 25+ $219.150 50+ $204.440 | 2/2 Way, Closed | - | G1/4 | 10bar | 24VDC | - | - | 2000l/min | -10°C | 60°C | 0.5bar | MN1H Series | |||||
CROUZET | Each | Pricing is unavailable. Please contact customer services. | 2/2 Way, Closed | 0.8mm | - | 8bar | 24VDC | - | - | 40Nl/min | -5°C | 50°C | 1bar | - | |||||
SENSATA / CYNERGY3 | Each | 1+ $153.030 5+ $140.330 10+ $139.060 25+ $135.890 50+ $127.630 More Pricing... | 2/2 Way, Closed | - | G3/8 | 15bar | 24VDC | In-Line | Female Thread | 1.7m³/h | -20°C | 90°C | 0.1bar | SOL | |||||
SENSATA / CYNERGY3 | Each | 1+ $566.380 5+ $554.040 10+ $541.690 | 2/2 Way, Closed | - | G2 | 10bar | 24VDC | In-Line | Female Thread | 26m³/h | -20°C | 90°C | 0.4bar | SOL | |||||