Spur Motor Gearboxes:
10 Products FoundFind a huge range of Spur Motor Gearboxes at Newark Electronics. We stock a wide range of Motor Gearboxes, such as Spur, Helical Planetary & Planetary Motor Gearboxes from the worlds top manufacturers including: Maxon Motor & Mclennan
View
Buyer
Engineer
Manufacturer
Gear Head Type
Reduction Ratio
Continuous Torque Max
Input Speed
Efficiency
Gearhead Length
Output Shaft Material
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
09WX5845 | Each | 1+ $72.970 5+ $66.750 10+ $65.850 25+ $64.370 50+ $61.400 More Pricing... | Spur | 25:1 | 0.7N-m | 5000rpm | 70% | 16.5mm | Steel | P5 | |||||
Each | 1+ $121.430 5+ $111.560 10+ $110.570 25+ $108.110 50+ $101.690 More Pricing... | Spur | 18:1 | 0.2N-m | 5000rpm | 73% | 23.1mm | Stainless Steel | - | ||||||
Each | 1+ $153.970 5+ $141.460 10+ $140.200 25+ $137.070 50+ $128.940 More Pricing... | Spur | 500:1 | 0.6N-m | 5000rpm | 53% | 30.6mm | Stainless Steel | - | ||||||
Each | 1+ $153.970 5+ $141.460 10+ $140.200 25+ $137.070 50+ $128.940 More Pricing... | Spur | 900:1 | 0.6N-m | 5000rpm | 53% | 30.6mm | Stainless Steel | - | ||||||
91AM9803 RoHS | Each | 1+ $150.340 10+ $130.790 25+ $126.120 50+ $121.040 100+ $111.860 More Pricing... | Spur | 100:1 | 0.3N-m | 5000rpm | 66% | 25.6mm | - | - | |||||
91AM9808 RoHS | Each | 1+ $169.130 10+ $147.130 25+ $141.880 50+ $136.160 100+ $125.840 More Pricing... | Spur | 900:1 | 0.6N-m | 5000rpm | 53% | 30.6mm | - | - | |||||
91AM9806 RoHS | Each | 1+ $169.130 10+ $147.130 25+ $141.880 50+ $136.160 100+ $125.840 More Pricing... | Spur | 200:1 | 0.6N-m | 5000rpm | 59% | 28.1mm | - | - | |||||
91AM9805 RoHS | Each | 1+ $150.340 10+ $130.790 25+ $126.120 50+ $121.040 100+ $111.860 More Pricing... | Spur | 60:1 | 0.3N-m | 5000rpm | 66% | 25.6mm | - | - | |||||
91AM9804 RoHS | Each | 1+ $127.730 10+ $117.490 25+ $116.030 50+ $113.420 100+ $106.700 More Pricing... | Spur | 18:1 | 0.2N-m | 5000rpm | 73% | 23.1mm | - | - | |||||
91AM9807 RoHS | Each | 1+ $169.130 10+ $147.130 25+ $141.880 50+ $136.160 100+ $125.840 More Pricing... | Spur | 500:1 | 0.6N-m | 5000rpm | 53% | 30.6mm | - | - | |||||