Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMAXON MOTOR
Manufacturer Part No230572
Newark Part No.15R2893
Product RangeDEC Module 50/5
Your Part Number
9 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $525.280 |
| 5+ | $508.640 |
| 10+ | $489.620 |
| 25+ | $468.230 |
| 50+ | $411.190 |
Price for:Each
Minimum: 1
Multiple: 1
$525.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMAXON MOTOR
Manufacturer Part No230572
Newark Part No.15R2893
Product RangeDEC Module 50/5
Technical Datasheet
Control / Drive Type1-Quadrant Controller
Compatible Motor TypeEC Motors
Output Current Max5A
Output Current Max5A
Supply Voltage Min10VDC
Supply Voltage Max50VDC
Product RangeDEC Module 50/5
SVHCNo SVHC (19-Jan-2021)
Product Overview
The DEC 50/5 1-Q-EC, 1-Quadrant amplifier is designed for controlling EC motors with Hall sensors with a maximum output of 250 watts. This speed controller, open loop speed controller, current controller is a perfect match for the EC 45 Flat Motor - 170-7741.
- Digital speed control
- Maximum speed - 120000rpm (2 Pole motor)
- Operates as speed, current or open loop speed control
- Brake, direction and disable input
- Status indicator - red and green LED
- Adjustable maximum current limit
- Gain can be adjusted in two stages
- Adjustable speed ramp
- Protection against heat overload
- Current limit for blocked motor
Technical Specifications
Control / Drive Type
1-Quadrant Controller
Output Current Max
5A
Supply Voltage Min
10VDC
Product Range
DEC Module 50/5
Compatible Motor Type
EC Motors
Output Current Max
5A
Supply Voltage Max
50VDC
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate