XKL AC Motor Drives :
6 Products FoundView
Buyer
Engineer
Manufacturer
Control / Drive Type
Compatible Motor Type
Power Rating
No. of Phases
Output Current Max
Supply Frequency
IP Rating
Supply Voltage Min
Supply Voltage Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $363.220 5+ $327.720 10+ $289.730 25+ $269.630 50+ $246.010 | Variable Speed Drive | AC Motors | 400W | Single Phase | 2.5A | 2.5A | 50Hz / 60Hz | IP20 | IP20 | 200VAC | 240VAC | XKL | ||||||
Each | 1+ $672.510 5+ $606.780 10+ $536.440 25+ $499.230 50+ $455.500 | Variable Speed Drive | AC Motors | 2.2kW | Three Phase | 5.5A | 5.5A | 50Hz / 60Hz | IP20 | IP20 | 380VAC | 440VAC | XKL | ||||||
Each | 1+ $383.390 5+ $345.910 10+ $305.820 25+ $284.600 50+ $259.670 | Variable Speed Drive | AC Motors | 750W | Single Phase | 4.2A | 4.2A | 50Hz / 60Hz | IP20 | IP20 | 200VAC | 240VAC | XKL | ||||||
Each | 1+ $605.370 5+ $546.200 10+ $482.890 25+ $449.390 50+ $410.020 | Variable Speed Drive | AC Motors | 1.5kW | Three Phase | 4.2A | 4.2A | 50Hz / 60Hz | IP20 | IP20 | 380VAC | 440VAC | XKL | ||||||
Each | 1+ $517.870 5+ $467.250 10+ $413.090 25+ $384.430 50+ $350.750 | Variable Speed Drive | AC Motors | 1.5kW | Single Phase | 7.5A | 7.5A | 50Hz / 60Hz | IP20 | IP20 | 200VAC | 240VAC | XKL | ||||||
Each | 1+ $612.000 5+ $552.180 10+ $488.170 25+ $454.310 50+ $414.510 | Variable Speed Drive | AC Motors | 2.2kW | Single Phase | 10A | 10A | 50Hz / 60Hz | IP20 | IP20 | 200VAC | 240VAC | XKL | ||||||