Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoXKL-220-43Copy
Newark Part No.75Y3966
Product RangeXKL
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $672.510 |
| 5+ | $606.780 |
| 10+ | $536.440 |
| 25+ | $499.230 |
| 50+ | $455.500 |
Price for:Each
Minimum: 1
Multiple: 1
$672.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoXKL-220-43Copy
Newark Part No.75Y3966
Product RangeXKL
Technical Datasheet
Control / Drive TypeVariable Speed Drive
Compatible Motor TypeAC Motors
Power Rating2.2kW
No. of PhasesThree Phase
Output Current Max5.5A
Output Current Max5.5A
Supply Frequency50Hz / 60Hz
IP RatingIP20
IP RatingIP20
Supply Voltage Min380VAC
Supply Voltage Max440VAC
Product RangeXKL
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Control / Drive Type
Variable Speed Drive
Power Rating
2.2kW
Output Current Max
5.5A
Supply Frequency
50Hz / 60Hz
IP Rating
IP20
Supply Voltage Max
440VAC
SVHC
No SVHC (19-Jan-2021)
Compatible Motor Type
AC Motors
No. of Phases
Three Phase
Output Current Max
5.5A
IP Rating
IP20
Supply Voltage Min
380VAC
Product Range
XKL
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
