Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part NoPM35S-048-HHC6Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.25R3858
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 280+ | $28.990 |
Price for:Each
Minimum: 280
Multiple: 280
$8,117.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part NoPM35S-048-HHC6Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.25R3858
Technical Datasheet
Stepper Motor TypePermanent Magnet
Coil TypeBipolar
Motor Size-
Step Angle7.5°
No. of PhasesTwo Phase
Resistance5.5ohm
Torque Max50mN-m
Current Rating600mA
Voltage Rating Max24VDC
No. of Wires4
External Length15.5mm
Shaft Diameter3mm
Product Range-
Shaft Length10mm
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Stepper Motor Type
Permanent Magnet
Motor Size
-
No. of Phases
Two Phase
Torque Max
50mN-m
Voltage Rating Max
24VDC
External Length
15.5mm
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Coil Type
Bipolar
Step Angle
7.5°
Resistance
5.5ohm
Current Rating
600mA
No. of Wires
4
Shaft Diameter
3mm
Shaft Length
10mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate